CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821 - Capacitors

Digi-Key Part Number P11262-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.75
1.069
0.7538
0.41118
0.3564
0.34254
0.32868
Extended Price
1.75
10.69
75.38
411.18
1782.00
3425.40
8217.00
Manufacturer Part NumberEEU-FC1H821
Product DescriptionCAP 820UF 50V ELECT FC RADIAL
Quantity Available 1721
All prices are in GBP

CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821 - Capacitors Details
Technical/Catalog InformationEEU-FC1H821
VendorPanasonic - ECG
CategoryCapacitors
Capacitance820µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H821
EEUFC1H821
P11262 ND
P11262ND
P11262

Purchase CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821
Capacitors

CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821 (P11262-ND)

Related parts Capacitors :
CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821
 Order CAP 820UF 50V ELECT FC RADIAL-EEU-FC1H821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11262-ND.
CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821L
 Order CAP 820UF 50V ELECT FC RADIAL-EEU-FC1H821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10332-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12706-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821
 Order CAP 820UF 35V ELECT FC RADIAL-EEU-FC1V821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10304-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.
CAP 27UF 50V ELECT FC RADIAL - EEU-FC1H270
 Order CAP 27UF 50V ELECT FC RADIAL-EEU-FC1H270 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10319-ND.