CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L - Capacitors

Digi-Key Part Number P11260-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.79
0.499
0.3518
0.19206
0.16632
0.15972
0.15378
Extended Price
0.79
4.99
35.18
192.06
831.60
1597.20
3844.50
Manufacturer Part NumberEEU-FC1H471L
Product DescriptionCAP 470UF 50V ELECT FC RADIAL
Quantity Available 6335
All prices are in GBP

CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L - Capacitors Details
Technical/Catalog InformationEEU-FC1H471L
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H471L
EEUFC1H471L
P11260 ND
P11260ND
P11260

Purchase CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L
Capacitors

CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L (P11260-ND)

Related parts Capacitors :
CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471L
 Order CAP 470UF 50V ELECT FC RADIAL-EEU-FC1H471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11260-ND.
CAP 470UF 50V ELECT FC RADIAL - EEU-FC1H471
 Order CAP 470UF 50V ELECT FC RADIAL-EEU-FC1H471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10328-ND.
CAP 470UF 10V ELECT FC RADIAL - EEU-FC1A471
 Order CAP 470UF 10V ELECT FC RADIAL-EEU-FC1A471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10221-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
 Order CAP 470UF 16V ELECT FC RADIAL-EEU-FC1C471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
 Order CAP 470UF 35V ELECT FC RADIAL-EEU-FC1V471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.