IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N

Digi-Key Part Number MM80C95N-ND
Price Break
500
Unit Price
0.58806
Extended Price
294.03
Manufacturer Part NumberMM80C95N
Product DescriptionIC BUFFER/INVERTER HEX 3ST 16DIP
Quantity Available Non-Stock
All prices are in GBP

IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N Details
Technical/Catalog InformationMM80C95N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series80C
Package / Case16-DIP
PackagingTube
Mounting TypeThrough Hole
Number of Bits per Element6
Supply Voltage3 V ~ 15 V
Number of Elements1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM80C95N
MM80C95N

Purchase IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N
IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N

IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N (MM80C95N-ND)

Related parts :
IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C95N
 Order IC BUFFER/INVERTER HEX 3ST 16DIP-MM80C95N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM80C95N-ND.
IC BUFFER/INVERTER HEX 3ST 16DIP - MM80C98N
 Order IC BUFFER/INVERTER HEX 3ST 16DIP-MM80C98N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM80C98N-ND.
IC BUFFER/BUS HEX 3ST 16-DIP - DM74LS365AN
 Order IC BUFFER/BUS HEX 3ST 16-DIP-DM74LS365AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS365AN-ND.
IC BUFFER/DRVR HEX 3ST 16-DIP - 74F365PC
 Order IC BUFFER/DRVR HEX 3ST 16-DIP-74F365PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F365PC-ND.
IC BUFFER/DRVR BUS HEX 3ST 16DIP - DM74LS367AN
 Order IC BUFFER/DRVR BUS HEX 3ST 16DIP-DM74LS367AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS367AN-ND.
IC BUFFER/DRVR HEX INV O.C.14DIP - DM7416N
 Order IC BUFFER/DRVR HEX INV O.C.14DIP-DM7416N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7416N-ND.
IC BUFFER/DRVR HEX O.C. 14-DIP - DM7417N
 Order IC BUFFER/DRVR HEX O.C. 14-DIP-DM7417N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7417N-ND.
IC BUFFER/LDRVR OCT 3ST 20-SSOP - 74ABT241CMSA
 Order IC BUFFER/LDRVR OCT 3ST 20-SSOP-74ABT241CMSA online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT241CMSA-ND.
IC BUFFER/LDRVR OCT 3ST 20-DIP - DM74LS244N
 Order IC BUFFER/LDRVR OCT 3ST 20-DIP-DM74LS244N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS244N-ND.
IC BUFFER/LDRIVER OCT 3ST 20-DIP - MM74C240N
 Order IC BUFFER/LDRIVER OCT 3ST 20-DIP-MM74C240N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C240N-ND.
IC BUFFER/LDRVR OCT 3ST 20-DIP - MM74C244N
 Order IC BUFFER/LDRVR OCT 3ST 20-DIP-MM74C244N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C244N-ND.
IC BUFFER/LDRVR OCT 3ST 20-DIP - 74F240PC
 Order IC BUFFER/LDRVR OCT 3ST 20-DIP-74F240PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F240PC-ND.
IC BUFFER/LDRVR OCT 3ST 20-DIP - 74F241PC
 Order IC BUFFER/LDRVR OCT 3ST 20-DIP-74F241PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F241PC-ND.
IC BUFFER/LDRVR OCT 3ST 20-DIP - 74F244PC
 Order IC BUFFER/LDRVR OCT 3ST 20-DIP-74F244PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F244PC-ND.
IC BUFFER/LDRVR OCT 3ST 20-TSSOP - 74VHC240MTC
 Order IC BUFFER/LDRVR OCT 3ST 20-TSSOP-74VHC240MTC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC240MTC-ND.