CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L - Capacitors

Digi-Key Part Number P11254-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.43
0.225
0.1587
0.08646
0.07524
0.07194
0.0693
Extended Price
0.43
2.25
15.87
86.46
376.20
719.40
1732.50
Manufacturer Part NumberEEU-FC1H121L
Product DescriptionCAP 120UF 50V ELECT FC RADIAL
Quantity Available 18214
All prices are in GBP

CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L - Capacitors Details
Technical/Catalog InformationEEU-FC1H121L
VendorPanasonic - ECG
CategoryCapacitors
Capacitance120µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H121L
EEUFC1H121L
P11254 ND
P11254ND
P11254

Purchase CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L
Capacitors

CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L (P11254-ND)

Related parts Capacitors :
CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121L
 Order CAP 120UF 50V ELECT FC RADIAL-EEU-FC1H121L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11254-ND.
CAP 120UF 50V ELECT FC RADIAL - EEU-FC1H121
 Order CAP 120UF 50V ELECT FC RADIAL-EEU-FC1H121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11255-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
 Order CAP 120UF 16V ELECT FC RADIAL-EEU-FC1C121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.
CAP 27UF 50V ELECT FC RADIAL - EEU-FC1H270
 Order CAP 27UF 50V ELECT FC RADIAL-EEU-FC1H270 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10319-ND.
CAP 33UF 50V ELECT FC RADIAL - EEU-FC1H330
 Order CAP 33UF 50V ELECT FC RADIAL-EEU-FC1H330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10320-ND.
CAP 47UF 50V ELECT FC RADIAL - EEU-FC1H470
 Order CAP 47UF 50V ELECT FC RADIAL-EEU-FC1H470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10321-ND.
CAP 56UF 50V ELECT FC RADIAL - EEU-FC1H560
 Order CAP 56UF 50V ELECT FC RADIAL-EEU-FC1H560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10322-ND.