CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180 - Capacitors

Digi-Key Part Number P11251-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.22
0.09
0.0636
0.03498
0.03036
0.02904
0.02772
Extended Price
0.22
0.90
6.36
34.98
151.80
290.40
693.00
Manufacturer Part NumberEEU-FC1H180
Product DescriptionCAP 18UF 50V ELECT FC RADIAL
Quantity Available 74
All prices are in GBP

CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180 - Capacitors Details
Technical/Catalog InformationEEU-FC1H180
VendorPanasonic - ECG
CategoryCapacitors
Capacitance18µF
Voltage - Rated50V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.079" (2.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1H180
EEUFC1H180
P11251 ND
P11251ND
P11251

Purchase CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180
Capacitors

CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180 (P11251-ND)

Related parts Capacitors :
CAP 18UF 50V ELECT FC RADIAL - EEU-FC1H180
 Order CAP 18UF 50V ELECT FC RADIAL-EEU-FC1H180 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11251-ND.
CAP 1UF 50V ELECT FC RADIAL - EEU-FC1H1R0
 Order CAP 1UF 50V ELECT FC RADIAL-EEU-FC1H1R0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10312-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
 Order CAP 2.2UF 50V ELECT FC RADIAL-EEU-FC1H2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 3.3UF 50V ELECT FC RADIAL - EEU-FC1H3R3
 Order CAP 3.3UF 50V ELECT FC RADIAL-EEU-FC1H3R3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10314-ND.
CAP 4.7UF 50V ELECT FC RADIAL - EEU-FC1H4R7
 Order CAP 4.7UF 50V ELECT FC RADIAL-EEU-FC1H4R7 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10315-ND.
CAP 10UF 50V ELECT FC RADIAL - EEU-FC1H100L
 Order CAP 10UF 50V ELECT FC RADIAL-EEU-FC1H100L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10316-ND.
CAP 15UF 50V ELECT FC RADIAL - EEU-FC1H150
 Order CAP 15UF 50V ELECT FC RADIAL-EEU-FC1H150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10317-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
 Order CAP 22UF 50V ELECT FC RADIAL-EEU-FC1H220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.
CAP 27UF 50V ELECT FC RADIAL - EEU-FC1H270
 Order CAP 27UF 50V ELECT FC RADIAL-EEU-FC1H270 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10319-ND.
CAP 33UF 50V ELECT FC RADIAL - EEU-FC1H330
 Order CAP 33UF 50V ELECT FC RADIAL-EEU-FC1H330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10320-ND.
CAP 47UF 50V ELECT FC RADIAL - EEU-FC1H470
 Order CAP 47UF 50V ELECT FC RADIAL-EEU-FC1H470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10321-ND.
CAP 56UF 50V ELECT FC RADIAL - EEU-FC1H560
 Order CAP 56UF 50V ELECT FC RADIAL-EEU-FC1H560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10322-ND.
CAP 100UF 50V ELECT FC RADIAL - EEU-FC1H101
 Order CAP 100UF 50V ELECT FC RADIAL-EEU-FC1H101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10323-ND.
CAP 180UF 50V ELECT FC RADIAL - EEU-FC1H181L
 Order CAP 180UF 50V ELECT FC RADIAL-EEU-FC1H181L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10324-ND.
CAP 220UF 50V ELECT FC RADIAL - EEU-FC1H221
 Order CAP 220UF 50V ELECT FC RADIAL-EEU-FC1H221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10325-ND.