CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392 - Capacitors

Digi-Key Part Number P11249-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
3.15
1.988
1.4019
0.76494
0.66264
0.63756
0.61182
Extended Price
3.15
19.88
140.19
764.94
3313.20
6375.60
15295.50
Manufacturer Part NumberEEU-FC1V392
Product DescriptionCAP 3900UF 35V ELECT FC RADIAL
Quantity Available 864
All prices are in GBP

CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392 - Capacitors Details
Technical/Catalog InformationEEU-FC1V392
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3900µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V392
EEUFC1V392
P11249 ND
P11249ND
P11249

Purchase CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392
Capacitors

CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392 (P11249-ND)

Related parts Capacitors :
CAP 3900UF 35V ELECT FC RADIAL - EEU-FC1V392
 Order CAP 3900UF 35V ELECT FC RADIAL-EEU-FC1V392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11249-ND.
CAP 3900UF 6.3V ELECT FC RADIAL - EEU-FC0J392
 Order CAP 3900UF 6.3V ELECT FC RADIAL-EEU-FC0J392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10208-ND.
CAP 3900UF 10V ELECT FC RADIAL - EEU-FC1A392L
 Order CAP 3900UF 10V ELECT FC RADIAL-EEU-FC1A392L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10235-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392
 Order CAP 3900UF 16V ELECT FC RADIAL-EEU-FC1C392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10262-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10299-ND.
CAP 390UF 35V ELECT FC RADIAL - EEU-FC1V391S
 Order CAP 390UF 35V ELECT FC RADIAL-EEU-FC1V391S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10300-ND.