CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L

Digi-Key Part Number P11247-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
2.16
1.374
0.9689
0.52866
0.45804
0.44022
0.42306
Extended Price
2.16
13.74
96.89
528.66
2290.20
4402.20
10576.50
Manufacturer Part NumberEEU-FC1V272L
Product DescriptionCAP 2700UF 35V ELECT FC RADIAL
Quantity Available 2631
All prices are in GBP

CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L Details
Technical/Catalog InformationEEU-FC1V272L
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2700µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V272L
EEUFC1V272L
P11247 ND
P11247ND
P11247

Purchase CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L
CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L

CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L (P11247-ND)

Related parts :
CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272L
 Order CAP 2700UF 35V ELECT FC RADIAL-EEU-FC1V272L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11247-ND.
CAP 2700UF 35V ELECT FC RADIAL - EEU-FC1V272
 Order CAP 2700UF 35V ELECT FC RADIAL-EEU-FC1V272 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11248-ND.
CAP 2700UF 10V ELECT FC RADIAL - EEU-FC1A272
 Order CAP 2700UF 10V ELECT FC RADIAL-EEU-FC1A272 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10231-ND.
CAP 2700UF 10V ELECT FC RADIAL - EEU-FC1A272S
 Order CAP 2700UF 10V ELECT FC RADIAL-EEU-FC1A272S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10232-ND.
CAP 2700UF 16V ELECT FC RADIAL - EEU-FC1C272L
 Order CAP 2700UF 16V ELECT FC RADIAL-EEU-FC1C272L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10259-ND.
CAP 2700UF 25V ELECT FC RADIAL - EEU-FC1E272
 Order CAP 2700UF 25V ELECT FC RADIAL-EEU-FC1E272 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10286-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.