CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S - Capacitors

Digi-Key Part Number P11246-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.75
1.069
0.7538
0.41118
0.3564
0.34254
0.32868
Extended Price
1.75
10.69
75.38
411.18
1782.00
3425.40
8217.00
Manufacturer Part NumberEEU-FC1V182S
Product DescriptionCAP 1800UF 35V ELECT FC RADIAL
Quantity Available 2386
All prices are in GBP

CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S - Capacitors Details
Technical/Catalog InformationEEU-FC1V182S
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V182S
EEUFC1V182S
P11246 ND
P11246ND
P11246

Purchase CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S
Capacitors

CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S (P11246-ND)

Related parts Capacitors :
CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182
 Order CAP 1800UF 35V ELECT FC RADIAL-EEU-FC1V182 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11245-ND.
CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182S
 Order CAP 1800UF 35V ELECT FC RADIAL-EEU-FC1V182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11246-ND.
CAP 1800UF 35V ELECT FC RADIAL - EEU-FC1V182L
 Order CAP 1800UF 35V ELECT FC RADIAL-EEU-FC1V182L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11244-ND.
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182S
 Order CAP 1800UF 10V ELECT FC RADIAL-EEU-FC1A182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10229-ND.
CAP 1800UF 16V ELECT FC RADIAL - EEU-FC1C182S
 Order CAP 1800UF 16V ELECT FC RADIAL-EEU-FC1C182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10256-ND.
CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182L
 Order CAP 1800UF 25V ELECT FC RADIAL-EEU-FC1E182L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10283-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.