CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S - Capacitors

Digi-Key Part Number P11243-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.75
1.069
0.7538
0.41118
0.3564
0.34254
0.32868
Extended Price
1.75
10.69
75.38
411.18
1782.00
3425.40
8217.00
Manufacturer Part NumberEEU-FC1V152S
Product DescriptionCAP 1500UF 35V ELECT FC RADIAL
Quantity Available 1647
All prices are in GBP

CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S - Capacitors Details
Technical/Catalog InformationEEU-FC1V152S
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V152S
EEUFC1V152S
P11243 ND
P11243ND
P11243

Purchase CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S
Capacitors

CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S (P11243-ND)

Related parts Capacitors :
CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152
 Order CAP 1500UF 35V ELECT FC RADIAL-EEU-FC1V152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10308-ND.
CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152S
 Order CAP 1500UF 35V ELECT FC RADIAL-EEU-FC1V152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11243-ND.
CAP 1500UF 35V ELECT FC RADIAL - EEU-FC1V152L
 Order CAP 1500UF 35V ELECT FC RADIAL-EEU-FC1V152L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10307-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 1500UF 10V ELECT FC RADIAL - EEU-FC1A152
 Order CAP 1500UF 10V ELECT FC RADIAL-EEU-FC1A152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10228-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152
 Order CAP 1500UF 16V ELECT FC RADIAL-EEU-FC1C152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152L
 Order CAP 1500UF 16V ELECT FC RADIAL-EEU-FC1C152L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10255-ND.
CAP 1500UF 25V ELECT FC RADIAL - EEU-FC1E152
 Order CAP 1500UF 25V ELECT FC RADIAL-EEU-FC1E152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10281-ND.
CAP 1500UF 25V ELECT FC RADIAL - EEU-FC1E152S
 Order CAP 1500UF 25V ELECT FC RADIAL-EEU-FC1E152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10282-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.