CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122

Digi-Key Part Number P11242-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.34
0.787
0.5554
0.30294
0.26268
0.25278
0.24222
Extended Price
1.34
7.87
55.54
302.94
1313.40
2527.80
6055.50
Manufacturer Part NumberEEU-FC1V122
Product DescriptionCAP 1200UF 35V ELECT FC RADIAL
Quantity Available 10052
All prices are in GBP

CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122 Details
Technical/Catalog InformationEEU-FC1V122
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1200µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V122
EEUFC1V122
P11242 ND
P11242ND
P11242

Purchase CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122
CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122

CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122 (P11242-ND)

Related parts :
CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122
 Order CAP 1200UF 35V ELECT FC RADIAL-EEU-FC1V122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11242-ND.
CAP 1200UF 35V ELECT FC RADIAL - EEU-FC1V122L
 Order CAP 1200UF 35V ELECT FC RADIAL-EEU-FC1V122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10306-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10226-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122S
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10227-ND.
CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122S
 Order CAP 1200UF 25V ELECT FC RADIAL-EEU-FC1E122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10280-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.