CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L - Capacitors

Digi-Key Part Number P11241-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.17
0.638
0.4496
0.24552
0.21252
0.2046
0.19602
Extended Price
1.17
6.38
44.96
245.52
1062.60
2046.00
4900.50
Manufacturer Part NumberEEU-FC1V821L
Product DescriptionCAP 820UF 35V ELECT FC RADIAL
Quantity Available 5013
All prices are in GBP

CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L - Capacitors Details
Technical/Catalog InformationEEU-FC1V821L
VendorPanasonic - ECG
CategoryCapacitors
Capacitance820µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V821L
EEUFC1V821L
P11241 ND
P11241ND
P11241

Purchase CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L
Capacitors

CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L (P11241-ND)

Related parts Capacitors :
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L
 Order CAP 820UF 35V ELECT FC RADIAL-EEU-FC1V821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11241-ND.
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821
 Order CAP 820UF 35V ELECT FC RADIAL-EEU-FC1V821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10304-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12706-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
 Order CAP 820UF 16V ELECT FC RADIAL-EEU-FC1C821S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.