CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180 - Capacitors

Digi-Key Part Number P11229-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.18
0.124
0.0875
0.04752
0.04158
0.0396
0.03828
Extended Price
0.18
1.24
8.75
47.52
207.90
396.00
957.00
Manufacturer Part NumberEEU-FC1V180
Product DescriptionCAP 18UF 35V ELECT FC RADIAL
Quantity Available 32579
All prices are in GBP

CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180 - Capacitors Details
Technical/Catalog InformationEEU-FC1V180
VendorPanasonic - ECG
CategoryCapacitors
Capacitance18µF
Voltage - Rated35V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.059" (1.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1V180
EEUFC1V180
P11229 ND
P11229ND
P11229

Purchase CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180
Capacitors

CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180 (P11229-ND)

Related parts Capacitors :
CAP 18UF 35V ELECT FC RADIAL - EEU-FC1V180
 Order CAP 18UF 35V ELECT FC RADIAL-EEU-FC1V180 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11229-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
 Order CAP 33UF 35V ELECT FC RADIAL-EEU-FC1V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
 Order CAP 39UF 35V ELECT FC RADIAL-EEU-FC1V390 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
 Order CAP 68UF 35V ELECT FC RADIAL-EEU-FC1V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
 Order CAP 82UF 35V ELECT FC RADIAL-EEU-FC1V820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
 Order CAP 100UF 35V ELECT FC RADIAL-EEU-FC1V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
 Order CAP 150UF 35V ELECT FC RADIAL-EEU-FC1V151 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
 Order CAP 220UF 35V ELECT FC RADIAL-EEU-FC1V221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331
 Order CAP 330UF 35V ELECT FC RADIAL-EEU-FC1V331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10299-ND.
CAP 390UF 35V ELECT FC RADIAL - EEU-FC1V391S
 Order CAP 390UF 35V ELECT FC RADIAL-EEU-FC1V391S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10300-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
 Order CAP 470UF 35V ELECT FC RADIAL-EEU-FC1V471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 680UF 35V ELECT FC RADIAL - EEU-FC1V681
 Order CAP 680UF 35V ELECT FC RADIAL-EEU-FC1V681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10302-ND.
CAP 680UF 35V ELECT FC RADIAL - EEU-FC1V681S
 Order CAP 680UF 35V ELECT FC RADIAL-EEU-FC1V681S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10303-ND.