CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562 - Capacitors

Digi-Key Part Number P11228-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
3.15
1.988
1.4019
0.76494
0.66264
0.63756
0.61182
Extended Price
3.15
19.88
140.19
764.94
3313.20
6375.60
15295.50
Manufacturer Part NumberEEU-FC1E562
Product DescriptionCAP 5600UF 25V ELECT FC RADIAL
Quantity Available 801
All prices are in GBP

CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562 - Capacitors Details
Technical/Catalog InformationEEU-FC1E562
VendorPanasonic - ECG
CategoryCapacitors
Capacitance5600µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E562
EEUFC1E562
P11228 ND
P11228ND
P11228

Purchase CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562
Capacitors

CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562 (P11228-ND)

Related parts Capacitors :
CAP 5600UF 25V ELECT FC RADIAL - EEU-FC1E562
 Order CAP 5600UF 25V ELECT FC RADIAL-EEU-FC1E562 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11228-ND.
CAP 5600UF 6.3V ELECT FC RADIAL - EEU-FC0J562L
 Order CAP 5600UF 6.3V ELECT FC RADIAL-EEU-FC0J562L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10211-ND.
CAP 5600UF 10V ELECT FC RADIAL - EEU-FC1A562S
 Order CAP 5600UF 10V ELECT FC RADIAL-EEU-FC1A562S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10238-ND.
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L
 Order CAP 5600UF 16V ELECT FC RADIAL-EEU-FC1C562L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10265-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 560UF 25V ELECT FC RADIAL - EEU-FC1E561S
 Order CAP 560UF 25V ELECT FC RADIAL-EEU-FC1E561S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10276-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
 Order CAP 680UF 25V ELECT FC RADIAL-EEU-FC1E681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.