CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392 - Capacitors

Digi-Key Part Number P11227-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
2.45
1.56
1.0999
0.59994
0.52008
0.50028
0.47982
Extended Price
2.45
15.60
109.99
599.94
2600.40
5002.80
11995.50
Manufacturer Part NumberEEU-FC1E392
Product DescriptionCAP 3900UF 25V ELECT FC RADIAL
Quantity Available 4655
All prices are in GBP

CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392 - Capacitors Details
Technical/Catalog InformationEEU-FC1E392
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3900µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E392
EEUFC1E392
P11227 ND
P11227ND
P11227

Purchase CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392
Capacitors

CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392 (P11227-ND)

Related parts Capacitors :
CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392
 Order CAP 3900UF 25V ELECT FC RADIAL-EEU-FC1E392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11227-ND.
CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L
 Order CAP 3900UF 25V ELECT FC RADIAL-EEU-FC1E392L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11226-ND.
CAP 3900UF 6.3V ELECT FC RADIAL - EEU-FC0J392
 Order CAP 3900UF 6.3V ELECT FC RADIAL-EEU-FC0J392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10208-ND.
CAP 3900UF 10V ELECT FC RADIAL - EEU-FC1A392L
 Order CAP 3900UF 10V ELECT FC RADIAL-EEU-FC1A392L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10235-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392
 Order CAP 3900UF 16V ELECT FC RADIAL-EEU-FC1C392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10262-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 560UF 25V ELECT FC RADIAL - EEU-FC1E561S
 Order CAP 560UF 25V ELECT FC RADIAL-EEU-FC1E561S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10276-ND.