CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L

Digi-Key Part Number P11226-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
2.16
1.374
0.9689
0.52866
0.45804
0.44022
0.42306
Extended Price
2.16
13.74
96.89
528.66
2290.20
4402.20
10576.50
Manufacturer Part NumberEEU-FC1E392L
Product DescriptionCAP 3900UF 25V ELECT FC RADIAL
Quantity Available 1174
All prices are in GBP

CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L Details
Technical/Catalog InformationEEU-FC1E392L
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3900µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E392L
EEUFC1E392L
P11226 ND
P11226ND
P11226

Purchase CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L
CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L

CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L (P11226-ND)

Related parts :
CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392L
 Order CAP 3900UF 25V ELECT FC RADIAL-EEU-FC1E392L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11226-ND.
CAP 3900UF 25V ELECT FC RADIAL - EEU-FC1E392
 Order CAP 3900UF 25V ELECT FC RADIAL-EEU-FC1E392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11227-ND.
CAP 3900UF 6.3V ELECT FC RADIAL - EEU-FC0J392
 Order CAP 3900UF 6.3V ELECT FC RADIAL-EEU-FC0J392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10208-ND.
CAP 3900UF 10V ELECT FC RADIAL - EEU-FC1A392L
 Order CAP 3900UF 10V ELECT FC RADIAL-EEU-FC1A392L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10235-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392
 Order CAP 3900UF 16V ELECT FC RADIAL-EEU-FC1C392 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10262-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 560UF 25V ELECT FC RADIAL - EEU-FC1E561S
 Order CAP 560UF 25V ELECT FC RADIAL-EEU-FC1E561S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10276-ND.