CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182 - Capacitors

Digi-Key Part Number P11225-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.34
0.787
0.5554
0.30294
0.26268
0.25278
0.24222
Extended Price
1.34
7.87
55.54
302.94
1313.40
2527.80
6055.50
Manufacturer Part NumberEEU-FC1E182
Product DescriptionCAP 1800UF 25V ELECT FC RADIAL
Quantity Available 1746
All prices are in GBP

CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182 - Capacitors Details
Technical/Catalog InformationEEU-FC1E182
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E182
EEUFC1E182
P11225 ND
P11225ND
P11225

Purchase CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182
Capacitors

CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182 (P11225-ND)

Related parts Capacitors :
CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182
 Order CAP 1800UF 25V ELECT FC RADIAL-EEU-FC1E182 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11225-ND.
CAP 1800UF 25V ELECT FC RADIAL - EEU-FC1E182L
 Order CAP 1800UF 25V ELECT FC RADIAL-EEU-FC1E182L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10283-ND.
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182S
 Order CAP 1800UF 10V ELECT FC RADIAL-EEU-FC1A182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10229-ND.
CAP 1800UF 16V ELECT FC RADIAL - EEU-FC1C182S
 Order CAP 1800UF 16V ELECT FC RADIAL-EEU-FC1C182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10256-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 560UF 25V ELECT FC RADIAL - EEU-FC1E561S
 Order CAP 560UF 25V ELECT FC RADIAL-EEU-FC1E561S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10276-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
 Order CAP 680UF 25V ELECT FC RADIAL-EEU-FC1E681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.