CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122 - Capacitors

Digi-Key Part Number P11224-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.17
0.638
0.4496
0.24552
0.21252
0.2046
0.19602
Extended Price
1.17
6.38
44.96
245.52
1062.60
2046.00
4900.50
Manufacturer Part NumberEEU-FC1E122
Product DescriptionCAP 1200UF 25V ELECT FC RADIAL
Quantity Available 2244
All prices are in GBP

CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122 - Capacitors Details
Technical/Catalog InformationEEU-FC1E122
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1200µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E122
EEUFC1E122
P11224 ND
P11224ND
P11224

Purchase CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122
Capacitors

CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122 (P11224-ND)

Related parts Capacitors :
CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122S
 Order CAP 1200UF 25V ELECT FC RADIAL-EEU-FC1E122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10280-ND.
CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122
 Order CAP 1200UF 25V ELECT FC RADIAL-EEU-FC1E122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11224-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10226-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122S
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10227-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.