CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270 - Capacitors

Digi-Key Part Number P11214-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.2
0.136
0.0963
0.05227
0.04574
0.04356
0.04211
Extended Price
0.20
1.36
9.63
52.27
228.70
435.60
1052.75
Manufacturer Part NumberEEU-FC1E270
Product DescriptionCAP 27UF 25V ELECT FC RADIAL
Quantity Available 1916
All prices are in GBP

CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270 - Capacitors Details
Technical/Catalog InformationEEU-FC1E270
VendorPanasonic - ECG
CategoryCapacitors
Capacitance27µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.059" (1.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1E270
EEUFC1E270
P11214 ND
P11214ND
P11214

Purchase CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270
Capacitors

CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270 (P11214-ND)

Related parts Capacitors :
CAP 27UF 25V ELECT FC RADIAL - EEU-FC1E270
 Order CAP 27UF 25V ELECT FC RADIAL-EEU-FC1E270 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11214-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
 Order CAP 47UF 25V ELECT FC RADIAL-EEU-FC1E470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
 Order CAP 56UF 25V ELECT FC RADIAL-EEU-FC1E560 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
 Order CAP 120UF 25V ELECT FC RADIAL-EEU-FC1E121 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
 Order CAP 330UF 25V ELECT FC RADIAL-EEU-FC1E331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 560UF 25V ELECT FC RADIAL - EEU-FC1E561S
 Order CAP 560UF 25V ELECT FC RADIAL-EEU-FC1E561S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10276-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
 Order CAP 680UF 25V ELECT FC RADIAL-EEU-FC1E681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.
CAP 1000UF 25V ELECT FC RADIAL - EEU-FC1E102
 Order CAP 1000UF 25V ELECT FC RADIAL-EEU-FC1E102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10278-ND.
CAP 1000UF 25V ELECT FC RADIAL - EEU-FC1E102S
 Order CAP 1000UF 25V ELECT FC RADIAL-EEU-FC1E102S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10279-ND.
CAP 1200UF 25V ELECT FC RADIAL - EEU-FC1E122S
 Order CAP 1200UF 25V ELECT FC RADIAL-EEU-FC1E122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10280-ND.