CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220 - Capacitors

Digi-Key Part Number P11213-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.18
0.075
0.053
0.02915
0.0253
0.0242
0.0231
Extended Price
0.18
0.75
5.30
29.15
126.50
242.00
577.50
Manufacturer Part NumberEEA-FC1E220
Product DescriptionCAP 22UF 25V ELECT FC RADIAL
Quantity Available 0
All prices are in GBP

CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220 - Capacitors Details
Technical/Catalog InformationEEA-FC1E220
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated25V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.079" (2.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEA FC1E220
EEAFC1E220
P11213 ND
P11213ND
P11213

Purchase CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220
Capacitors

CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220 (P11213-ND)

Related parts Capacitors :
CAP 22UF 25V ELECT FC RADIAL - EEA-FC1E220
 Order CAP 22UF 25V ELECT FC RADIAL-EEA-FC1E220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11213-ND.
CAP 10UF 25V ELECT FC RADIAL - EEA-FC1E100
 Order CAP 10UF 25V ELECT FC RADIAL-EEA-FC1E100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11212-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
 Order CAP 100UF 25V ELECT FC RADIAL-EEU-FC1E101S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
 Order CAP 220UF 25V ELECT FC RADIAL-EEU-FC1E221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
 Order CAP 470UF 25V ELECT FC RADIAL-EEU-FC1E471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
CAP 680UF 25V ELECT FC RADIAL - EEU-FC1E681
 Order CAP 680UF 25V ELECT FC RADIAL-EEU-FC1E681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10277-ND.
CAP 4700UF 25V ELECT FC RADIAL - EEU-FC1E472
 Order CAP 4700UF 25V ELECT FC RADIAL-EEU-FC1E472 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10289-ND.
CAP 47UF 25V ELECT KG RADIAL - ECE-A1EKG470
 Order CAP 47UF 25V ELECT KG RADIAL-ECE-A1EKG470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P945-ND.
CAP 100UF 25V ELECT NHG RADIAL - ECA-1EHG101
 Order CAP 100UF 25V ELECT NHG RADIAL-ECA-1EHG101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5540-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
 Order CAP 100UF 6.3V ELECT FC RADIAL-EEU-FC0J101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order CAP 820UF 6.3V ELECT FC RADIAL-EEU-FC0J821L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
 Order CAP 1200UF 6.3V ELECT FC RADIAL-EEU-FC0J122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
 Order CAP 1500UF 6.3V ELECT FC RADIAL-EEU-FC0J152S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332
 Order CAP 3300UF 6.3V ELECT FC RADIAL-EEU-FC0J332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10206-ND.
CAP 220UF 10V ELECT FC RADIAL - EEU-FC1A221S
 Order CAP 220UF 10V ELECT FC RADIAL-EEU-FC1A221S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10220-ND.