CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182 - Capacitors

Digi-Key Part Number P11188-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
0.94
0.557
0.3927
0.21417
0.18586
0.1786
0.17134
Extended Price
0.94
5.57
39.27
214.17
929.30
1786.00
4283.50
Manufacturer Part NumberEEU-FC1A182
Product DescriptionCAP 1800UF 10V ELECT FC RADIAL
Quantity Available 2231
All prices are in GBP

CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182 - Capacitors Details
Technical/Catalog InformationEEU-FC1A182
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800µF
Voltage - Rated10V
Tolerance±20%
SeriesFC
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1A182
EEUFC1A182
P11188 ND
P11188ND
P11188

Purchase CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182
Capacitors

CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182 (P11188-ND)

Related parts Capacitors :
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182S
 Order CAP 1800UF 10V ELECT FC RADIAL-EEU-FC1A182S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10229-ND.
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182
 Order CAP 1800UF 10V ELECT FC RADIAL-EEU-FC1A182 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11188-ND.
CAP 10000UF 10V ELECT FC RADIAL - EEU-FC1A103
 Order CAP 10000UF 10V ELECT FC RADIAL-EEU-FC1A103 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10241-ND.
CAP 82UF 10V ELECT FC RADIAL - EEU-FC1A820
 Order CAP 82UF 10V ELECT FC RADIAL-EEU-FC1A820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10218-ND.
CAP 100UF 10V ELECT FC RADIAL - EEU-FC1A101
 Order CAP 100UF 10V ELECT FC RADIAL-EEU-FC1A101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10219-ND.
CAP 220UF 10V ELECT FC RADIAL - EEU-FC1A221S
 Order CAP 220UF 10V ELECT FC RADIAL-EEU-FC1A221S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10220-ND.
CAP 470UF 10V ELECT FC RADIAL - EEU-FC1A471
 Order CAP 470UF 10V ELECT FC RADIAL-EEU-FC1A471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10221-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L
 Order CAP 680UF 10V ELECT FC RADIAL-EEU-FC1A681L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10222-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681
 Order CAP 680UF 10V ELECT FC RADIAL-EEU-FC1A681 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10223-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102L
 Order CAP 1000UF 10V ELECT FC RADIAL-EEU-FC1A102L online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10224-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102
 Order CAP 1000UF 10V ELECT FC RADIAL-EEU-FC1A102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10225-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10226-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122S
 Order CAP 1200UF 10V ELECT FC RADIAL-EEU-FC1A122S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10227-ND.
CAP 1500UF 10V ELECT FC RADIAL - EEU-FC1A152
 Order CAP 1500UF 10V ELECT FC RADIAL-EEU-FC1A152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10228-ND.
CAP 2200UF 10V ELECT FC RADIAL - EEU-FC1A222
 Order CAP 2200UF 10V ELECT FC RADIAL-EEU-FC1A222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10230-ND.