CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103 - Connectors

Digi-Key Part Number WM3924-ND
Price Break
1
10
100
500
1000
2500
Unit Price
2.3
2.164
1.9751
1.85836
1.80261
1.74853
Extended Price
2.30
21.64
197.51
929.18
1802.61
4371.32
Manufacturer Part Number39-29-5103
Product DescriptionCONN HEADER 10POS 4.2MM R/A GOLD
Quantity Available 209
All prices are in GBP

CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103 - Connectors Details
Technical/Catalog Information39-29-5103
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
FeaturesFlange
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 29 5103
39295103
WM3924 ND
WM3924ND
WM3924

Purchase CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103
Connectors

CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103 (WM3924-ND)

Related parts Connectors:
CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103
 Order CONN HEADER 10POS 4.2MM R/A GOLD-39-29-5103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3924-ND.
CONN HEADER 10POS 4.2MM R/A TIN - 39-29-1108
 Order CONN HEADER 10POS 4.2MM R/A TIN-39-29-1108 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3904-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-29-5023
 Order CONN HEADER 2POS 4.2MM R/A GOLD-39-29-5023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3920-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-29-5043
 Order CONN HEADER 4POS 4.2MM R/A GOLD-39-29-5043 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3921-ND.
CONN HEADER 6POS 4.2MM R/A GOLD - 39-29-5063
 Order CONN HEADER 6POS 4.2MM R/A GOLD-39-29-5063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3922-ND.
CONN HEADER 8POS 4.2MM R/A GOLD - 39-29-5083
 Order CONN HEADER 8POS 4.2MM R/A GOLD-39-29-5083 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3923-ND.
CONN HEADER 12POS 4.2MM R/A GOLD - 39-29-5123
 Order CONN HEADER 12POS 4.2MM R/A GOLD-39-29-5123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3925-ND.
CONN HEADER 14POS 4.2MM R/A GOLD - 39-29-5143
 Order CONN HEADER 14POS 4.2MM R/A GOLD-39-29-5143 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3926-ND.
CONN HEADER 16POS 4.2MM R/A GOLD - 39-29-5163
 Order CONN HEADER 16POS 4.2MM R/A GOLD-39-29-5163 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3927-ND.
CONN HEADER 18POS 4.2MM R/A GOLD - 39-29-5183
 Order CONN HEADER 18POS 4.2MM R/A GOLD-39-29-5183 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3928-ND.
CONN HEADER 20POS 4.2MM R/A GOLD - 39-29-5203
 Order CONN HEADER 20POS 4.2MM R/A GOLD-39-29-5203 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3929-ND.
CONN HEADER 22POS 4.2MM R/A GOLD - 39-29-5223
 Order CONN HEADER 22POS 4.2MM R/A GOLD-39-29-5223 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3930-ND.
CONN HEADER 24POS 4.2MM R/A GOLD - 39-29-5243
 Order CONN HEADER 24POS 4.2MM R/A GOLD-39-29-5243 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3931-ND.
CONN HEADER 10POS 4.2MM R/A GOLD - 39-30-1101
 Order CONN HEADER 10POS 4.2MM R/A GOLD-39-30-1101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1367-ND.
CONN HEADER 10POS 4.2MM R/A GOLD - 39-30-1102
 Order CONN HEADER 10POS 4.2MM R/A GOLD-39-30-1102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21367-ND.