CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183 - Connectors

Digi-Key Part Number WM3808-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.35
1.27
0.97
0.89
0.8633
0.8374
Extended Price
1.35
12.70
97.00
445.00
863.30
2093.50
Manufacturer Part Number39-28-1183
Product DescriptionCONN HEADER 18POS 4.2MM VERT TIN
Quantity Available 684
All prices are in GBP

CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183 - Connectors Details
Technical/Catalog Information39-28-1183
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, 35µin (0.90µm)
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 1183
39281183
WM3808 ND
WM3808ND
WM3808

Purchase CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183
Connectors

CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183 (WM3808-ND)

Related parts Connectors:
CONN HEADER 18POS 4.2MM VERT TIN - 39-28-1183
 Order CONN HEADER 18POS 4.2MM VERT TIN-39-28-1183 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3808-ND.
CONN HEADER 18POS 4.2MM VERT TIN - 39-28-8180
 Order CONN HEADER 18POS 4.2MM VERT TIN-39-28-8180 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23808-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023
 Order CONN HEADER 2POS 4.2MM VERT TIN-39-28-1023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3800-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 39-28-1043
 Order CONN HEADER 4POS 4.2MM VERT TIN-39-28-1043 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3801-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 39-28-1063
 Order CONN HEADER 6POS 4.2MM VERT TIN-39-28-1063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3802-ND.
CONN HEADER 8POS 4.2MM VERT TIN - 39-28-1083
 Order CONN HEADER 8POS 4.2MM VERT TIN-39-28-1083 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3803-ND.
CONN HEADER 10POS 4.2MM VERT TIN - 39-28-1103
 Order CONN HEADER 10POS 4.2MM VERT TIN-39-28-1103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3804-ND.
CONN HEADER 12POS 4.2MM VERT TIN - 39-28-1123
 Order CONN HEADER 12POS 4.2MM VERT TIN-39-28-1123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3805-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 39-28-1143
 Order CONN HEADER 14POS 4.2MM VERT TIN-39-28-1143 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3806-ND.
CONN HEADER 16POS 4.2MM VERT TIN - 39-28-1163
 Order CONN HEADER 16POS 4.2MM VERT TIN-39-28-1163 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3807-ND.
CONN HEADER 20POS 4.2MM VERT TIN - 39-28-1203
 Order CONN HEADER 20POS 4.2MM VERT TIN-39-28-1203 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3809-ND.
CONN HEADER 22POS 4.2MM VERT TIN - 39-28-1223
 Order CONN HEADER 22POS 4.2MM VERT TIN-39-28-1223 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3810-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-1243
 Order CONN HEADER 24POS 4.2MM VERT TIN-39-28-1243 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3811-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020
 Order CONN HEADER 2POS 4.2MM VERT TIN-39-28-8020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23800-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 39-28-8040
 Order CONN HEADER 4POS 4.2MM VERT TIN-39-28-8040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23801-ND.