CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123 - Connectors

Digi-Key Part Number WM3825-ND
Price Break
1
10
100
500
1000
2500
Unit Price
3.8
3.575
3.2632
3.07034
2.97822
2.88888
Extended Price
3.80
35.75
326.32
1535.17
2978.22
7222.20
Manufacturer Part Number39-29-0123
Product DescriptionCONN HEADER 12POS 4.2MM STR GOLD
Quantity Available 67
All prices are in GBP

CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123 - Connectors Details
Technical/Catalog Information39-29-0123
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 29 0123
39290123
WM3825 ND
WM3825ND
WM3825

Purchase CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123
Connectors

CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123 (WM3825-ND)

Related parts Connectors:
CONN HEADER 12POS 4.2MM STR GOLD - 39-29-0123
 Order CONN HEADER 12POS 4.2MM STR GOLD-39-29-0123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3825-ND.
CONN HEADER 12POS 4.2MM STR GOLD - 39-29-9124
 Order CONN HEADER 12POS 4.2MM STR GOLD-39-29-9124 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7340-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 39-29-0103
 Order CONN HEADER 10POS 4.2MM STR GOLD-39-29-0103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3824-ND.
CONN HEADER 14POS 4.2MM STR GOLD - 39-29-0143
 Order CONN HEADER 14POS 4.2MM STR GOLD-39-29-0143 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3826-ND.
CONN HEADER 16POS 4.2MM STR GOLD - 39-29-0163
 Order CONN HEADER 16POS 4.2MM STR GOLD-39-29-0163 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3827-ND.
CONN HEADER 18POS 4.2MM STR GOLD - 39-29-0183
 Order CONN HEADER 18POS 4.2MM STR GOLD-39-29-0183 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3828-ND.
CONN HEADER 20POS 4.2MM STR GOLD - 39-29-0203
 Order CONN HEADER 20POS 4.2MM STR GOLD-39-29-0203 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3829-ND.
CONN HEADER 22POS 4.2MM STR GOLD - 39-29-0223
 Order CONN HEADER 22POS 4.2MM STR GOLD-39-29-0223 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3830-ND.
CONN HEADER 24POS 4.2MM STR GOLD - 39-29-0243
 Order CONN HEADER 24POS 4.2MM STR GOLD-39-29-0243 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3831-ND.
CONN HEADER 22POS 4.2MM STR GOLD - 39-29-9224
 Order CONN HEADER 22POS 4.2MM STR GOLD-39-29-9224 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7347-ND.
CONN HEADER 2POS 4.2MM STR GOLD - 39-29-9024
 Order CONN HEADER 2POS 4.2MM STR GOLD-39-29-9024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7335-ND.
CONN HEADER 4POS 4.2MM STR GOLD - 39-29-9044
 Order CONN HEADER 4POS 4.2MM STR GOLD-39-29-9044 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7336-ND.
CONN HEADER 6POS 4.2MM STR GOLD - 39-29-9064
 Order CONN HEADER 6POS 4.2MM STR GOLD-39-29-9064 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7337-ND.
CONN HEADER 8POS 4.2MM STR GOLD - 39-29-9084
 Order CONN HEADER 8POS 4.2MM STR GOLD-39-29-9084 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7338-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 39-29-9104
 Order CONN HEADER 10POS 4.2MM STR GOLD-39-29-9104 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7339-ND.