LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004

Digi-Key Part Number 350-1091-ND
Price Break
130
Unit Price
1.482
Extended Price
192.66
Manufacturer Part Number551-0607-004
Product DescriptionLED 3MM QUAD 5V GREEN PC MNT
Quantity Available 0
All prices are in GBP

LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004 Details
Technical/Catalog Information551-0607-004
VendorDialight
CategoryOptoelectronics
ColorGreen (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration4 wide
Voltage Rating5.0V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Green Tinted
Other Names 551 0607 004
5510607004
350 1091 ND
3501091ND
350-1091

Purchase LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004
LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004

LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004 (350-1091-ND)

Related parts :
LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004
 Order LED 3MM QUAD 5V GREEN PC MNT-551-0607-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1091-ND.
LED 3MM QUAD 5V GREEN PC MNT - 551-0607-004F
 Order LED 3MM QUAD 5V GREEN PC MNT-551-0607-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1672-ND.
LED 3MM QUAD 5V RED PC MNT - 551-0507-004
 Order LED 3MM QUAD 5V RED PC MNT-551-0507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1089-ND.
LED 3MM QUAD 5V YELLOW PC MNT - 551-0707-004
 Order LED 3MM QUAD 5V YELLOW PC MNT-551-0707-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1093-ND.
LED 5MM QUAD 5V GREEN PC MNT - 550-0707-004
 Order LED 5MM QUAD 5V GREEN PC MNT-550-0707-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1020-ND.
LED 3MM QUAD 5V RED PC MNT - 551-0507-004F
 Order LED 3MM QUAD 5V RED PC MNT-551-0507-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1670-ND.
LED 3MM QUAD 5V YELLOW PC MNT - 551-0707-004F
 Order LED 3MM QUAD 5V YELLOW PC MNT-551-0707-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1674-ND.
LED 5MM QUAD 5V RED PC MNT - 550-0507-004
 Order LED 5MM QUAD 5V RED PC MNT-550-0507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1016-ND.
LED 5MM QUAD 5V YELLOW PC MNT - 550-0807-004
 Order LED 5MM QUAD 5V YELLOW PC MNT-550-0807-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1024-ND.
LED 5MM QUAD 5V GREEN PC MNT - 550-0707-004F
 Order LED 5MM QUAD 5V GREEN PC MNT-550-0707-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1614-ND.
LED 3MM RA MATING GREEN PC MNT - SSF-LXH2300GD-LM
 Order LED 3MM RA MATING GREEN PC MNT-SSF-LXH2300GD-LM online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1274-ND.
LED 3MM QUAD LOW CUR GRN PCMNT - 551-1307-004
 Order LED 3MM QUAD LOW CUR GRN PCMNT-551-1307-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1099-ND.
LED 3MM QUAD HI EFF ORANGE PCMNT - 551-2507-004
 Order LED 3MM QUAD HI EFF ORANGE PCMNT-551-2507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1101-ND.
LED 3MM QUAD RED/GRN BICLR PCMNT - 551-3007-004
 Order LED 3MM QUAD RED/GRN BICLR PCMNT-551-3007-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1103-ND.
LED 3MM QUAD YEL/GRN BICLR PCMNT - 551-3107-004
 Order LED 3MM QUAD YEL/GRN BICLR PCMNT-551-3107-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1105-ND.