RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3 - Resistors

Digi-Key Part Number 311-8.2JTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00299
0.00266
0.00222
0.00184
0.00166
0.0015
Extended Price
29.90
79.80
111.00
184.00
415.00
750.00
Manufacturer Part Number9C04021A8R20JGHF3
Product DescriptionRES 8.2 OHM 1/16W 5% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3 - Resistors Details
Technical/Catalog Information9C04021A8R20JGHF3
VendorYageo
CategoryResistors
Resistance In Ohms8.20
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A8R20JGHF3
9C04021A8R20JGHF3
311 8 2JTR ND
31182JTRND
311-8.2JTR

Purchase RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
Resistors

RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3 (311-8.2JTR-ND)

Related parts Resistors:
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2JTR-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JCT-ND.
RES 8.2 OHM 1/16W 5% 0402 SMD - 9C04021A8R20JGHF3
 Order RES 8.2 OHM 1/16W 5% 0402 SMD-9C04021A8R20JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2JDKR-ND.
RES 2 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 2 5% R
 Order RES 2 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S25%R-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KJTR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JCT-ND.