IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB

Digi-Key Part Number LM3478MMCT-ND
Price Break
1
25
100
250
500
Unit Price
1.33
0.93
0.77
0.66
0.62
Extended Price
1.33
23.25
77.00
165.00
310.00
Manufacturer Part NumberLM3478MM/NOPB
Product DescriptionIC CTRLR SW REG N-CH 8MSOP
Quantity Available 188
All prices are in GBP

IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB Details
Technical/Catalog InformationLM3478MM/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost, Fly Back
Number of Outputs1 - Single
Voltage - Input2.95 ~ 40V
Voltage - Output5V
Current - Output1A
Output Power-
Package / Case8-MSOP
PackagingCut Tape (CT)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3478MM NOPB
LM3478MMNOPB
LM3478MMCT ND
LM3478MMCTND
LM3478MMCT

Purchase IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB

IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB (LM3478MMCT-ND)

Related parts:
IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
 Order IC CTRLR SW REG N-CH 8MSOP-LM3478MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3478MMCT-ND.
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
 Order IC SW REG 5V 5A STP UP TO220-7-LM2588T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.
IC CTRLR SER NETWORK IN 84PLCC - DP83902AV/NOPB
 Order IC CTRLR SER NETWORK IN 84PLCC-DP83902AV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83902AV-ND.
IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB
 Order IC OPAMP RR I/O HI OUT 8MSOP-LM8272MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8272MMCT-ND.
IC DDR TERMINATION REG 8PSOP - LP2996MR/NOPB
 Order IC DDR TERMINATION REG 8PSOP-LP2996MR/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2996MR-ND.
IC CTRLR PWM CLAMP VOLT 16LLP - LM5025ASD/NOPB
 Order IC CTRLR PWM CLAMP VOLT 16LLP-LM5025ASD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5025ASDTR-ND.
IC PWM BUCK REG LOW-OUT 16-TSSOP - LM3495MTC/NOPB
 Order IC PWM BUCK REG LOW-OUT 16-TSSOP-LM3495MTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3495MTC-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2907N/NOPB
 Order IC CONVERTER FREQ TO VOLT 14-DIP-LM2907N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.
IC REGULATOR ADJ 3A TO-3 - LM350K STEEL/NOPB
 Order IC REGULATOR ADJ 3A TO-3-LM350K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM350K STEELNS-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.
IC REFERENCE DIODE 5V TO-92 - LM336Z-5.0/NOPB
 Order IC REFERENCE DIODE 5V TO-92-LM336Z-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM336Z-5.0-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
 Order IC AMP AUDIO POWER 2.5W 14-DIP-LM380N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC REGULATOR NEG 3TERM TO-92 - LM320LZ-5.0/NOPB
 Order IC REGULATOR NEG 3TERM TO-92-LM320LZ-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM320LZ-5.0-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741CH/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.