OPTO SENSOR SLOT TYPE 2MM - EE-SX1018 - Sensors, Transducers

Digi-Key Part Number OR624-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
0.96
0.8664
0.77
0.693
0.65452
0.5775
0.51975
Extended Price
0.96
21.66
38.50
69.30
163.63
288.75
519.75
Manufacturer Part NumberEE-SX1018
Product DescriptionOPTO SENSOR SLOT TYPE 2MM
Quantity Available 556
All prices are in GBP

OPTO SENSOR SLOT TYPE 2MM - EE-SX1018 - Sensors, Transducers Details
Technical/Catalog InformationEE-SX1018
VendorOmron Electronics Inc-ECB Div
CategorySensors, Transducers
Sensing Distance2mm
Sensing MethodSlot
Mounting TypePCB
FeaturesHorizontal
TypeNon-Amplified
Output ConfigurationPhototransistor
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EE SX1018
EESX1018
OR624 ND
OR624ND
OR624

Purchase OPTO SENSOR SLOT TYPE 2MM - EE-SX1018 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTO SENSOR SLOT TYPE 2MM - EE-SX1018
Sensors, Transducers

OPTO SENSOR SLOT TYPE 2MM - EE-SX1018 (OR624-ND)

Related parts Sensors, Transducers:
OPTO SENSOR SLOT TYPE 2MM - EE-SX1018
 Order OPTO SENSOR SLOT TYPE 2MM-EE-SX1018 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR624-ND.
OPTO SENSOR SLOT TYPE 2MM - EE-SX493
 Order OPTO SENSOR SLOT TYPE 2MM-EE-SX493 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR600-ND.
OPTO SENSOR SLOT TYPE 2MM - EE-SX1103
 Order OPTO SENSOR SLOT TYPE 2MM-EE-SX1103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR633-ND.
OPTO SENSOR SLOT TYPE 2MM - EE-SX1105
 Order OPTO SENSOR SLOT TYPE 2MM-EE-SX1105 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR634-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1131
 Order OPTO SENSOR SLOT TYPE 2MM SMT-EE-SX1131 online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR628CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
 Order OPTO SENSOR SLOT TYPE 2MM SMT-EE-SX1108 online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR637CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
 Order OPTO SENSOR SLOT TYPE 2MM SMT-EE-SX1108 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR637TR-ND.
OPTO SENSOR SLOT TYPE 3.4MM - EE-SV3-GS
 Order OPTO SENSOR SLOT TYPE 3.4MM-EE-SV3-GS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SV3-GS-ND.
OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX404-W2A
 Order OPTO SENSOR SLOT TYPE 3.6MM-EE-SPX404-W2A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX404-W2A-ND.
OPTO SENSOR SLOT TYPE 3.6MM - EE-SPX402-W2A
 Order OPTO SENSOR SLOT TYPE 3.6MM-EE-SPX402-W2A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPX402-W2A-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX674
 Order OPTO SENSOR SLOT TYPE 5MM-EE-SX674 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR597-ND.
OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025
 Order OPTO SENSOR SLOT TYPE 2.8MM-EE-SX1025 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR598-ND.
OPTO SENSOR SLOT TYPE 5.2MM - EE-SX1035
 Order OPTO SENSOR SLOT TYPE 5.2MM-EE-SX1035 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR599-ND.
OPTO SENSOR SLOT TYPE 3.4MM - EE-SX4081
 Order OPTO SENSOR SLOT TYPE 3.4MM-EE-SX4081 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX4081-ND.
OPTO SENSOR SLOT TYPE 5MM - EE-SX1041
 Order OPTO SENSOR SLOT TYPE 5MM-EE-SX1041 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR625-ND.