MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR

Digi-Key Part Number IRLML6401CT-ND
Price Break
1
10
100
1000
Unit Price
0.61
0.378
0.2798
0.22688
Extended Price
0.61
3.78
27.98
226.88
Manufacturer Part NumberIRLML6401TR
Product DescriptionMOSFET P-CH 12V 4.3A SOT-23
Quantity Available 0
All prices are in GBP

MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR Details
Technical/Catalog InformationIRLML6401TR
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)12V
Current - Continuous Drain (Id) @ 25° C4.3A
Rds On (Max) @ Id, Vgs @ 25° C50 mOhms @ 4.3A, 4.5V
Input Capacitance (Ciss) @ Vds830pF @ 10V
Power - Max1.3W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs15nC @ 5V
Package / CaseSOT-23
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLML6401TR
IRLML6401TR
IRLML6401CT ND
IRLML6401CTND
IRLML6401CT

Purchase MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR
MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR

MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR (IRLML6401CT-ND)

Related parts:
MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR
 Order MOSFET P-CH 12V 4.3A SOT-23-IRLML6401TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6401CT-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402CT-ND.
MOSFET P-CH 20V 3.7A SOT-23 - IRLML6402TR
 Order MOSFET P-CH 20V 3.7A SOT-23-IRLML6402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6402CT-ND.
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TRPBF
 Order MOSFET P-CH 30V 610MA SOT-23-IRLML5103TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML5103PBFCT-ND.
MOSFET P-CH 20V 3.7A SOT-23 - IRLML6402TRPBF
 Order MOSFET P-CH 20V 3.7A SOT-23-IRLML6402TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6402PBFCT-ND.
MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R
 Order MOSFET P-CH 12V 750MA SOT-23-BSH205 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH205 T/R-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
 Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
 Order MOSFET N-CH 100V 57A TO-220AB-IRF3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET N-CH 30V 116A TO-220AB - IRL2203N
 Order MOSFET N-CH 30V 116A TO-220AB-IRL2203N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203N-ND.
MOSFET N-CH 30V 140A TO-220AB - IRL3803
 Order MOSFET N-CH 30V 140A TO-220AB-IRL3803 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905
 Order MOSFET P-CH 55V 74A TO-220AB-IRF4905 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
MOSFET N-CH 55V 30A TO-220AB - IRLZ34N
 Order MOSFET N-CH 55V 30A TO-220AB-IRLZ34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
MOSFET N-CH 55V 47A TO-220AB - IRLZ44N
 Order MOSFET N-CH 55V 47A TO-220AB-IRLZ44N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ44N-ND.