INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1478TR-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
0.05335
0.0506
0.04785
0.04565
0.04345
Extended Price
106.70
303.60
478.50
1186.90
2172.50
Manufacturer Part NumberELJ-PA1R0MF
Product DescriptionINDUCTOR 1.0UH 20% 1210 SMD
Quantity Available 6000
All prices are in GBP

INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-PA1R0MF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesPA
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current600mA
Mounting TypeSurface Mount
Q @ Freq7 @ 7.96MHz
Self Resonant Freq150MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ PA1R0MF
ELJPA1R0MF
PCD1478TR ND
PCD1478TRND
PCD1478TR

Purchase INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF
Inductors, Coils, Chokes

INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF (PCD1478TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF
 Order INDUCTOR 1.0UH 20% 1210 SMD-ELJ-PA1R0MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1478TR-ND.
INDUCTOR 3.3UH 20% 1210 SMD - ELJ-EA3R3MF
 Order INDUCTOR 3.3UH 20% 1210 SMD-ELJ-EA3R3MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1420TR-ND.
INDUCTOR 22UH 10% 1210 SMD - ELJ-EA220KF
 Order INDUCTOR 22UH 10% 1210 SMD-ELJ-EA220KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1425CT-ND.
INDUCTOR 10UH 10% 1210 SMD - ELJ-PA100KF
 Order INDUCTOR 10UH 10% 1210 SMD-ELJ-PA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1484CT-ND.
INDUCTOR 820 UH 5% 1812 SMD - ELJ-FB821JF
 Order INDUCTOR 820 UH 5% 1812 SMD-ELJ-FB821JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1476CT-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
 Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.
INDUCTOR .082UH 5% FIXED SMD - ELJ-ND82NJF
 Order INDUCTOR .082UH 5% FIXED SMD-ELJ-ND82NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1171TR-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
 Order INDUCTOR .82UH 5% FIXED SMD-ELJ-NDR82JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183CT-ND.
INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF
 Order INDUCTOR 1.0UH 10% FIXED SMD-ELJ-FD1R0KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1187CT-ND.
INDUCTOR 4.7UH 10% FIXED SMD - ELJ-FD4R7KF
 Order INDUCTOR 4.7UH 10% FIXED SMD-ELJ-FD4R7KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1195CT-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-NJ22NJF2
 Order INDUCTOR 22NH 5% 0603 SMD-ELJ-NJ22NJF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1509CT-ND.
INDUCTOR 5.6NH +-.2NH 0603 SMD - ELJ-RE5N6ZFA
 Order INDUCTOR 5.6NH +-.2NH 0603 SMD-ELJ-RE5N6ZFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1999CT-ND.
INDUCTOR 10UH 20% 1210 SMD - CBC3225T100MR
 Order INDUCTOR 10UH 20% 1210 SMD-CBC3225T100MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1625-2-ND.
INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.