INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1444TR-ND
Price Break
500
1000
2500
5000
10000
25000
Unit Price
0.11326
0.10745
0.09728
0.09365
0.08639
0.08131
Extended Price
56.63
107.45
243.20
468.25
863.90
2032.75
Manufacturer Part NumberELJ-FB1R8KF
Product DescriptionINDUCTOR 1.8 UH 10% 1812 SMD
Quantity Available 5500
All prices are in GBP

INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-FB1R8KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance1.8µH
Tolerance±10%
SeriesFB
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Type-
Current410mA
Mounting TypeSurface Mount
Q @ Freq30 @ 25.2MHz
Self Resonant Freq50MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FB1R8KF
ELJFB1R8KF
PCD1444TR ND
PCD1444TRND
PCD1444TR

Purchase INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
Inductors, Coils, Chokes

INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF (PCD1444TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order INDUCTOR 1.8 UH 10% 1812 SMD-ELJ-FB1R8KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1444TR-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order INDUCTOR 1.8 UH 10% 1812 SMD-ELJ-FB1R8KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444CT-ND.
INDUCTOR 1.8 UH 10% 1812 SMD - ELJ-FB1R8KF
 Order INDUCTOR 1.8 UH 10% 1812 SMD-ELJ-FB1R8KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1444DKR-ND.
INDUCTOR 1.2 UH 10% 1812 SMD - ELJ-FB1R2KF
 Order INDUCTOR 1.2 UH 10% 1812 SMD-ELJ-FB1R2KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1442TR-ND.
INDUCTOR 1.5 UH 10% 1812 SMD - ELJ-FB1R5KF
 Order INDUCTOR 1.5 UH 10% 1812 SMD-ELJ-FB1R5KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1443TR-ND.
INDUCTOR 2.2 UH 10% 1812 SMD - ELJ-FB2R2KF
 Order INDUCTOR 2.2 UH 10% 1812 SMD-ELJ-FB2R2KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1445TR-ND.
INDUCTOR 2.7 UH 10% 1812 SMD - ELJ-FB2R7KF
 Order INDUCTOR 2.7 UH 10% 1812 SMD-ELJ-FB2R7KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1446TR-ND.
INDUCTOR 3.3 UH 10% 1812 SMD - ELJ-FB3R3KF
 Order INDUCTOR 3.3 UH 10% 1812 SMD-ELJ-FB3R3KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1447TR-ND.
INDUCTOR 3.9 UH 10% 1812 SMD - ELJ-FB3R9KF
 Order INDUCTOR 3.9 UH 10% 1812 SMD-ELJ-FB3R9KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1448TR-ND.
INDUCTOR 4.7 UH 10% 1812 SMD - ELJ-FB4R7KF
 Order INDUCTOR 4.7 UH 10% 1812 SMD-ELJ-FB4R7KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1449TR-ND.
INDUCTOR 5.6 UH 10% 1812 SMD - ELJ-FB5R6KF
 Order INDUCTOR 5.6 UH 10% 1812 SMD-ELJ-FB5R6KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1450TR-ND.
INDUCTOR 6.8 UH 10% 1812 SMD - ELJ-FB6R8KF
 Order INDUCTOR 6.8 UH 10% 1812 SMD-ELJ-FB6R8KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1451TR-ND.
INDUCTOR 8.2 UH 10% 1812 SMD - ELJ-FB8R2KF
 Order INDUCTOR 8.2 UH 10% 1812 SMD-ELJ-FB8R2KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1452TR-ND.
INDUCTOR 18 UH 5% 1812 SMD - ELJ-FB180JF
 Order INDUCTOR 18 UH 5% 1812 SMD-ELJ-FB180JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1456TR-ND.
INDUCTOR 1.2 UH 10% 1812 SMD - ELJ-FB1R2KF
 Order INDUCTOR 1.2 UH 10% 1812 SMD-ELJ-FB1R2KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1442CT-ND.