INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1424TR-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
0.0893
0.08494
0.08059
0.07696
0.0726
Extended Price
178.60
509.64
805.90
2000.96
3630.00
Manufacturer Part NumberELJ-EA150KF
Product DescriptionINDUCTOR 15UH 10% 1210 SMD
Quantity Available 8000
All prices are in GBP

INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-EA150KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±10%
SeriesEA
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Type-
Current145mA
Mounting TypeSurface Mount
Q @ Freq10 @ 2.52MHz
Self Resonant Freq25MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ EA150KF
ELJEA150KF
PCD1424TR ND
PCD1424TRND
PCD1424TR

Purchase INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF
Inductors, Coils, Chokes

INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF (PCD1424TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF
 Order INDUCTOR 15UH 10% 1210 SMD-ELJ-EA150KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1424TR-ND.
INDUCTOR 15UH 10% 1210 SMD - ELJ-EA150KF
 Order INDUCTOR 15UH 10% 1210 SMD-ELJ-EA150KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1424CT-ND.
INDUCTOR 15UH 10% 1210 SMD - ELJ-PA150KF
 Order INDUCTOR 15UH 10% 1210 SMD-ELJ-PA150KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1486TR-ND.
INDUCTOR 15UH 10% 1210 SMD - ELJ-PA150KF
 Order INDUCTOR 15UH 10% 1210 SMD-ELJ-PA150KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1486CT-ND.
INDUCTOR 1.5UH 10% FIXED SMD - ELJ-FD1R5KF
 Order INDUCTOR 1.5UH 10% FIXED SMD-ELJ-FD1R5KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1189TR-ND.
INDUCTOR 1.5UH 10% FIXED SMD - ELJ-FD1R5KF
 Order INDUCTOR 1.5UH 10% FIXED SMD-ELJ-FD1R5KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1189CT-ND.
INDUCTOR 10UH 10% 1210 SMD - ELJ-PA100KF
 Order INDUCTOR 10UH 10% 1210 SMD-ELJ-PA100KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1484TR-ND.
INDUCTOR 22UH 10% 1210 SMD - ELJ-PA220KF
 Order INDUCTOR 22UH 10% 1210 SMD-ELJ-PA220KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1488TR-ND.
INDUCTOR 47UH 10% 1210 SMD - ELJ-PA470KF
 Order INDUCTOR 47UH 10% 1210 SMD-ELJ-PA470KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1492TR-ND.
INDUCTOR 1.5UH 20% 1210 SMD - ELJ-EA1R5MF
 Order INDUCTOR 1.5UH 20% 1210 SMD-ELJ-EA1R5MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1418TR-ND.
INDUCTOR 10UH 10% 1210 SMD - ELJ-EA100KF
 Order INDUCTOR 10UH 10% 1210 SMD-ELJ-EA100KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1423TR-ND.
INDUCTOR 22UH 10% 1210 SMD - ELJ-EA220KF
 Order INDUCTOR 22UH 10% 1210 SMD-ELJ-EA220KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1425TR-ND.
INDUCTOR 33UH 10% 1210 SMD - ELJ-EA330KF
 Order INDUCTOR 33UH 10% 1210 SMD-ELJ-EA330KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1426TR-ND.
INDUCTOR 47UH 10% 1210 SMD - ELJ-EA470KF
 Order INDUCTOR 47UH 10% 1210 SMD-ELJ-EA470KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1427TR-ND.
INDUCTOR 68UH 10% 1210 SMD - ELJ-EA680KF
 Order INDUCTOR 68UH 10% 1210 SMD-ELJ-EA680KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1428TR-ND.