INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1409TR-ND
Price Break
3000
6000
12000
24000
48000
Unit Price
0.09075
0.08567
0.08131
0.07768
0.07333
Extended Price
272.25
514.02
975.72
1864.32
3519.84
Manufacturer Part NumberELJ-PE5N6KF
Product DescriptionINDUCTOR 5.6NH 10% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-PE5N6KF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance5.6nH
Tolerance±10%
SeriesPE
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current2.1A
Mounting TypeSurface Mount
Q @ Freq9 @ 100MHz
Self Resonant Freq4.6GHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELJ PE5N6KF
ELJPE5N6KF
PCD1409TR ND
PCD1409TRND
PCD1409TR

Purchase INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF
Inductors, Coils, Chokes

INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF (PCD1409TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF
 Order INDUCTOR 5.6NH 10% 0603 SMD-ELJ-PE5N6KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1409TR-ND.
INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KF
 Order INDUCTOR 5.6NH 10% 0603 SMD-ELJ-PE5N6KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1409CT-ND.
INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KFA
 Order INDUCTOR 5.6NH 10% 0603 SMD-ELJ-PE5N6KFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1953TR-ND.
INDUCTOR 5.6NH 10% 0603 SMD - ELJ-PE5N6KFA
 Order INDUCTOR 5.6NH 10% 0603 SMD-ELJ-PE5N6KFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1953CT-ND.
INDUCTOR 2.2NH 10% 0603 SMD - ELJ-PE2N2KF
 Order INDUCTOR 2.2NH 10% 0603 SMD-ELJ-PE2N2KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1404TR-ND.
INDUCTOR 2.7NH 10% 0603 SMD - ELJ-PE2N7KF
 Order INDUCTOR 2.7NH 10% 0603 SMD-ELJ-PE2N7KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1405TR-ND.
INDUCTOR 3.3NH 10% 0603 SMD - ELJ-PE3N3KF
 Order INDUCTOR 3.3NH 10% 0603 SMD-ELJ-PE3N3KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1406TR-ND.
INDUCTOR 3.9NH 10% 0603 SMD - ELJ-PE3N9KF
 Order INDUCTOR 3.9NH 10% 0603 SMD-ELJ-PE3N9KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1407TR-ND.
INDUCTOR 4.7NH 10% 0603 SMD - ELJ-PE4N7KF
 Order INDUCTOR 4.7NH 10% 0603 SMD-ELJ-PE4N7KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1408TR-ND.
INDUCTOR 6.8NH 10% 0603 SMD - ELJ-PE6N8KF
 Order INDUCTOR 6.8NH 10% 0603 SMD-ELJ-PE6N8KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1410TR-ND.
INDUCTOR 8.2NH 10% 0603 SMD - ELJ-PE8N2KF
 Order INDUCTOR 8.2NH 10% 0603 SMD-ELJ-PE8N2KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1411TR-ND.
INDUCTOR 10NH 10% 0603 SMD - ELJ-PE10NKF
 Order INDUCTOR 10NH 10% 0603 SMD-ELJ-PE10NKF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1412TR-ND.
INDUCTOR 12NH 10% 0603 SMD - ELJ-PE12NKF
 Order INDUCTOR 12NH 10% 0603 SMD-ELJ-PE12NKF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1413TR-ND.
INDUCTOR 15NH 10% 0603 SMD - ELJ-PE15NKF
 Order INDUCTOR 15NH 10% 0603 SMD-ELJ-PE15NKF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1414TR-ND.
INDUCTOR 18NH 10% 0603 SMD - ELJ-PE18NKF
 Order INDUCTOR 18NH 10% 0603 SMD-ELJ-PE18NKF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1415TR-ND.