CONN DB9 PLUG TO PLUG 30AWG - 73884-0006

Digi-Key Part Number 73884-0006-ND
Price Break
10
Unit Price
93.766
Extended Price
937.66
Manufacturer Part Number73884-0006
Product DescriptionCONN DB9 PLUG TO PLUG 30AWG
Quantity Available 0
All prices are in GBP

CONN DB9 PLUG TO PLUG 30AWG - 73884-0006 Details
Technical/Catalog Information73884-0006
VendorMolex/Waldom Electronics Corp
CategoryCable Assemblies
1st ConnectorMale Pin Plug
2nd ConnectorMale Pin Plug
ColorBlack, Individual (Round)
Length9.84' (3.00m)
Number of Positions9
ShieldingShielded
Usage-
Contact FinishGold, 30µin (0.76µm)
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 73884 0006
738840006

Purchase CONN DB9 PLUG TO PLUG 30AWG - 73884-0006
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB9 PLUG TO PLUG 30AWG - 73884-0006
CONN DB9 PLUG TO PLUG 30AWG - 73884-0006

CONN DB9 PLUG TO PLUG 30AWG - 73884-0006 (73884-0006-ND)

Related parts :
CONN DB9 PLUG TO PLUG 30AWG - 73884-0006
 Order CONN DB9 PLUG TO PLUG 30AWG-73884-0006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 73884-0006-ND.
CONN MOD PLUG 4-4 FCC 68 SHORT - 90075-0027
 Order CONN MOD PLUG 4-4 FCC 68 SHORT-90075-0027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90075-0027-ND.
CONN MOD PLUG 8-8 FCC 68 SHORT - 90075-0141
 Order CONN MOD PLUG 8-8 FCC 68 SHORT-90075-0141 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90075-0141-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2041
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3601-ND.
CONN PLUG 2POS VERT NATURAL - 35143-0201
 Order CONN PLUG 2POS VERT NATURAL-35143-0201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2308-ND.
CONN PLUG 2POS 3MM SGL PANEL MNT - 43640-0200
 Order CONN PLUG 2POS 3MM SGL PANEL MNT-43640-0200 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1850-ND.
CONN PLUG 2POS 3MM SINGLE ROW - 43640-0201
 Order CONN PLUG 2POS 3MM SINGLE ROW-43640-0201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1855-ND.
CONN PLUG 3POS 3MM SINGLE ROW - 43640-0301
 Order CONN PLUG 3POS 3MM SINGLE ROW-43640-0301 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1856-ND.
CONN TERMINAL BLOCK 2POS 5MM - 39870-0102
 Order CONN TERMINAL BLOCK 2POS 5MM-39870-0102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5862-ND.
CONN PLUG 2POS 2MM WIRE TO WIRE - 51006-0200
 Order CONN PLUG 2POS 2MM WIRE TO WIRE-51006-0200 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 51006-0200-ND.
CONN PLUG 60POS LFH SUBASSEMBLY - 70929-2000
 Order CONN PLUG 60POS LFH SUBASSEMBLY-70929-2000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70929-2000-ND.
CONN PLUG 68POS .050 UNSHLD SCSI - 70498-5068
 Order CONN PLUG 68POS .050 UNSHLD SCSI-70498-5068 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70498-5068-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
 Order CONN PLUG USB 4POS RT ANG PCB-48037-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17117-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0005
 Order CONN PLUG 24POS 1.2MM VERT SMD-75003-0005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17211-ND.
CONN PLUG 20POS 2.5MM SMD .5MM - 53885-0208
 Order CONN PLUG 20POS 2.5MM SMD .5MM-53885-0208 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53885-0208-ND.