CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9 - Capacitors

Digi-Key Part Number PCF1211CT-ND
Price Break
10
100
500
1000
Unit Price
0.378
0.3275
0.25192
0.21665
Extended Price
3.78
32.75
125.96
216.65
Manufacturer Part NumberECW-U1183JC9
Product DescriptionCAP .018UF 100V PEN FILM 1913 5%
Quantity Available 12310
All prices are in GBP

CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9 - Capacitors Details
Technical/Catalog InformationECW-U1183JC9
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.018µF
Voltage - Rated100V
Tolerance±5%
SeriesECW-U(C)
Package / Case1913 (4833 metric)
PackagingCut Tape (CT)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U1183JC9
ECWU1183JC9
PCF1211CT ND
PCF1211CTND
PCF1211CT

Purchase CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9
Capacitors

CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9 (PCF1211CT-ND)

Related parts Capacitors :
CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9
 Order CAP .018UF 100V PEN FILM 1913 5%-ECW-U1183JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1211TR-ND.
CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9
 Order CAP .018UF 100V PEN FILM 1913 5%-ECW-U1183JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1211CT-ND.
CAP .018UF 100V PEN FILM 1913 5% - ECW-U1183JC9
 Order CAP .018UF 100V PEN FILM 1913 5%-ECW-U1183JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1211DKR-ND.
CAP .012UF 100V PEN FILM 1913 5% - ECW-U1123JC9
 Order CAP .012UF 100V PEN FILM 1913 5%-ECW-U1123JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1209TR-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
 Order CAP .015UF 100V PEN FILM 1913 5%-ECW-U1153JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1210TR-ND.
CAP .022UF 100V PEN FILM 1913 5% - ECW-U1223JC9
 Order CAP .022UF 100V PEN FILM 1913 5%-ECW-U1223JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1212TR-ND.
CAP .027UF 100V PEN FILM 1913 5% - ECW-U1273JC9
 Order CAP .027UF 100V PEN FILM 1913 5%-ECW-U1273JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1213TR-ND.
CAP .033UF 100V PEN FILM 1913 5% - ECW-U1333JC9
 Order CAP .033UF 100V PEN FILM 1913 5%-ECW-U1333JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1214TR-ND.
CAP .039UF 100V PEN FILM 1913 5% - ECW-U1393JC9
 Order CAP .039UF 100V PEN FILM 1913 5%-ECW-U1393JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1215TR-ND.
CAP .047UF 100V PEN FILM 1913 5% - ECW-U1473JC9
 Order CAP .047UF 100V PEN FILM 1913 5%-ECW-U1473JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1216TR-ND.
CAP .056UF 100V PEN FILM 1913 5% - ECW-U1563JC9
 Order CAP .056UF 100V PEN FILM 1913 5%-ECW-U1563JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1217TR-ND.
CAP .068UF 100V PEN FILM 1913 5% - ECW-U1683JC9
 Order CAP .068UF 100V PEN FILM 1913 5%-ECW-U1683JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1218TR-ND.
CAP .082UF 100V PEN FILM 1913 5% - ECW-U1823JC9
 Order CAP .082UF 100V PEN FILM 1913 5%-ECW-U1823JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1219TR-ND.
CAP .012UF 100V PEN FILM 1913 5% - ECW-U1123JC9
 Order CAP .012UF 100V PEN FILM 1913 5%-ECW-U1123JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1209CT-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
 Order CAP .015UF 100V PEN FILM 1913 5%-ECW-U1153JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1210CT-ND.