CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9

Digi-Key Part Number PCF1252TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.15101
0.14084
0.13068
0.12269
Extended Price
453.03
845.04
1568.16
2944.56
Manufacturer Part NumberECW-U2272KC9
Product DescriptionCAP .0027UF 250V PEN FILM 1913
Quantity Available 3000
All prices are in GBP

CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9 Details
Technical/Catalog InformationECW-U2272KC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0027µF
Voltage - Rated250V
Tolerance±10%
SeriesECW-U(C)
Package / Case1913 (4833 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U2272KC9
ECWU2272KC9
PCF1252TR ND
PCF1252TRND
PCF1252TR

Purchase CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9
CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9

CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9 (PCF1252TR-ND)

Related parts :
CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9
 Order CAP .0027UF 250V PEN FILM 1913-ECW-U2272KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1252TR-ND.
CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9
 Order CAP .0027UF 250V PEN FILM 1913-ECW-U2272KC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1252CT-ND.
CAP .0027UF 250V PEN FILM 1913 - ECW-U2272KC9
 Order CAP .0027UF 250V PEN FILM 1913-ECW-U2272KC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1252DKR-ND.
CAP .033UF 250V PEN FILM 1913 - ECW-U2333KC9
 Order CAP .033UF 250V PEN FILM 1913-ECW-U2333KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1265TR-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
 Order CAP .001UF 250V PEN FILM 1913-ECW-U2102KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1247TR-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
 Order CAP .0012UF 250V PEN FILM 1913-ECW-U2122KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1248TR-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
 Order CAP .0015UF 250V PEN FILM 1913-ECW-U2152KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1249TR-ND.
CAP .0018UF 250V PEN FILM 1913 - ECW-U2182KC9
 Order CAP .0018UF 250V PEN FILM 1913-ECW-U2182KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1250TR-ND.
CAP .0022UF 250V PEN FILM 1913 - ECW-U2222KC9
 Order CAP .0022UF 250V PEN FILM 1913-ECW-U2222KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1251TR-ND.
CAP .0033UF 250V PEN FILM 1913 - ECW-U2332KC9
 Order CAP .0033UF 250V PEN FILM 1913-ECW-U2332KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1253TR-ND.
CAP .0039UF 250V PEN FILM 1913 - ECW-U2392KC9
 Order CAP .0039UF 250V PEN FILM 1913-ECW-U2392KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1254TR-ND.
CAP .0047UF 250V PEN FILM 1913 - ECW-U2472KC9
 Order CAP .0047UF 250V PEN FILM 1913-ECW-U2472KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1255TR-ND.
CAP .0056UF 250V PEN FILM 1913 - ECW-U2562KC9
 Order CAP .0056UF 250V PEN FILM 1913-ECW-U2562KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1256TR-ND.
CAP .0068UF 250V PEN FILM 1913 - ECW-U2682KC9
 Order CAP .0068UF 250V PEN FILM 1913-ECW-U2682KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1257TR-ND.
CAP .0082UF 250V PEN FILM 1913 - ECW-U2822KC9
 Order CAP .0082UF 250V PEN FILM 1913-ECW-U2822KC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1258TR-ND.