CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 - Capacitors

Digi-Key Part Number PCF1350CT-ND
Price Break
10
100
500
1000
Unit Price
0.303
0.2627
0.20214
0.17383
Extended Price
3.03
26.27
101.07
173.83
Manufacturer Part NumberECW-U1152JX5
Product DescriptionCAP .0015UF 100V PEN FILM 1206 5
Quantity Available 7220
All prices are in GBP

CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 - Capacitors Details
Technical/Catalog InformationECW-U1152JX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.0015µF
Voltage - Rated100V
Tolerance±5%
SeriesECW-U(X)
Package / Case1206 (3216 metric)
PackagingCut Tape (CT)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1152JX5
ECWU1152JX5
PCF1350CT ND
PCF1350CTND
PCF1350CT

Purchase CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Capacitors

CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5 (PCF1350CT-ND)

Related parts Capacitors :
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350CT-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
 Order CAP .0012UF 100V PEN FILM 1206 5-ECW-U1122JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
 Order CAP .0018UF 100V PEN FILM 1206 5-ECW-U1182JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1351TR-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
 Order CAP .0027UF 100V PEN FILM 1206 5-ECW-U1272JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1353TR-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
 Order CAP .0033UF 100V PEN FILM 1206 5-ECW-U1332JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1354TR-ND.
CAP .0039UF 100V PEN FILM 1206 5 - ECW-U1392JX5
 Order CAP .0039UF 100V PEN FILM 1206 5-ECW-U1392JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1355TR-ND.
CAP .0047UF 100V PEN FILM 1206 5 - ECW-U1472JX5
 Order CAP .0047UF 100V PEN FILM 1206 5-ECW-U1472JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1356TR-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348CT-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
 Order CAP .0012UF 100V PEN FILM 1206 5-ECW-U1122JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1349CT-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
 Order CAP .0018UF 100V PEN FILM 1206 5-ECW-U1182JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351CT-ND.
CAP .0022UF 100V PEN FILM 1206 5 - ECW-U1222JX5
 Order CAP .0022UF 100V PEN FILM 1206 5-ECW-U1222JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1352CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
 Order CAP .0027UF 100V PEN FILM 1206 5-ECW-U1272JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1353CT-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
 Order CAP .0033UF 100V PEN FILM 1206 5-ECW-U1332JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1354CT-ND.