CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5

Digi-Key Part Number PCF1357TR-ND
Price Break
2000
6000
12000
24000
Unit Price
0.14157
0.13213
0.12269
0.11543
Extended Price
283.14
792.78
1472.28
2770.32
Manufacturer Part NumberECW-U1562JX5
Product DescriptionCAP .0056UF 100V PEN FILM 1210 5
Quantity Available 226000
All prices are in GBP

CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5 Details
Technical/Catalog InformationECW-U1562JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0056µF
Voltage - Rated100V
Tolerance±5%
SeriesECW-U(X)
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1562JX5
ECWU1562JX5
PCF1357TR ND
PCF1357TRND
PCF1357TR

Purchase CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5
CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5

CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5 (PCF1357TR-ND)

Related parts :
CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5
 Order CAP .0056UF 100V PEN FILM 1210 5-ECW-U1562JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1357TR-ND.
CAP .0056UF 100V PEN FILM 1210 5 - ECW-U1562JX5
 Order CAP .0056UF 100V PEN FILM 1210 5-ECW-U1562JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1357CT-ND.
CAP .0068UF 100V PEN FILM 1210 5 - ECW-U1682JX5
 Order CAP .0068UF 100V PEN FILM 1210 5-ECW-U1682JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1358TR-ND.
CAP .0082UF 100V PEN FILM 1210 5 - ECW-U1822JX5
 Order CAP .0082UF 100V PEN FILM 1210 5-ECW-U1822JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1359TR-ND.
CAP .01UF 100V PEN FILM 1210 5% - ECW-U1103JX5
 Order CAP .01UF 100V PEN FILM 1210 5%-ECW-U1103JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1360TR-ND.
CAP .0068UF 100V PEN FILM 1210 5 - ECW-U1682JX5
 Order CAP .0068UF 100V PEN FILM 1210 5-ECW-U1682JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1358CT-ND.
CAP .0082UF 100V PEN FILM 1210 5 - ECW-U1822JX5
 Order CAP .0082UF 100V PEN FILM 1210 5-ECW-U1822JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1359CT-ND.
CAP .01UF 100V PEN FILM 1210 5% - ECW-U1103JX5
 Order CAP .01UF 100V PEN FILM 1210 5%-ECW-U1103JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1360CT-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order CAP .001UF 100V PEN FILM 1206 5%-ECW-U1102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
 Order CAP .0012UF 100V PEN FILM 1206 5-ECW-U1122JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Order CAP .0015UF 100V PEN FILM 1206 5-ECW-U1152JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
 Order CAP .0018UF 100V PEN FILM 1206 5-ECW-U1182JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1351TR-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
 Order CAP .0027UF 100V PEN FILM 1206 5-ECW-U1272JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1353TR-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
 Order CAP .0033UF 100V PEN FILM 1206 5-ECW-U1332JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1354TR-ND.
CAP .0039UF 100V PEN FILM 1206 5 - ECW-U1392JX5
 Order CAP .0039UF 100V PEN FILM 1206 5-ECW-U1392JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1355TR-ND.