CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 - Capacitors

Digi-Key Part Number PCF1330CT-ND
Price Break
10
100
500
1000
Unit Price
0.208
0.1798
0.1383
0.11894
Extended Price
2.08
17.98
69.15
118.94
Manufacturer Part NumberECH-U1H152JX5
Product DescriptionCAP .0015UF 50V PPS FILM 0805 5%
Quantity Available 19070
All prices are in GBP

CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 - Capacitors Details
Technical/Catalog InformationECH-U1H152JX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.0015µF
Voltage - Rated50V
Tolerance±5%
SeriesECH-U(X)
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1H152JX5
ECHU1H152JX5
PCF1330CT ND
PCF1330CTND
PCF1330CT

Purchase CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
Capacitors

CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5 (PCF1330CT-ND)

Related parts Capacitors :
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1330TR-ND.
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330CT-ND.
CAP .0015UF 50V PPS FILM 0805 2% - ECH-U1H152GX5
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1298TR-ND.
CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1316TR-ND.
CAP .001UF 50V PPS FILM 0805 5% - ECH-U1H102JX5
 Order CAP .001UF 50V PPS FILM 0805 5%-ECH-U1H102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1328TR-ND.
CAP .0012UF 50V PPS FILM 0805 5% - ECH-U1H122JX5
 Order CAP .0012UF 50V PPS FILM 0805 5%-ECH-U1H122JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1329TR-ND.
CAP .0018UF 50V PPS FILM 0805 5% - ECH-U1H182JX5
 Order CAP .0018UF 50V PPS FILM 0805 5%-ECH-U1H182JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1331TR-ND.
CAP .0022UF 50V PPS FILM 0805 5% - ECH-U1H222JX5
 Order CAP .0022UF 50V PPS FILM 0805 5%-ECH-U1H222JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1332TR-ND.
CAP .0027UF 50V PPS FILM 0805 5% - ECH-U1H272JX5
 Order CAP .0027UF 50V PPS FILM 0805 5%-ECH-U1H272JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1333TR-ND.
CAP .0015UF 50V PPS FILM 0805 2% - ECH-U1H152GX5
 Order CAP .0015UF 50V PPS FILM 0805 2%-ECH-U1H152GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1298CT-ND.
CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1316CT-ND.
CAP .001UF 50V PPS FILM 0805 5% - ECH-U1H102JX5
 Order CAP .001UF 50V PPS FILM 0805 5%-ECH-U1H102JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1328CT-ND.
CAP .0012UF 50V PPS FILM 0805 5% - ECH-U1H122JX5
 Order CAP .0012UF 50V PPS FILM 0805 5%-ECH-U1H122JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1329CT-ND.
CAP .0018UF 50V PPS FILM 0805 5% - ECH-U1H182JX5
 Order CAP .0018UF 50V PPS FILM 0805 5%-ECH-U1H182JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1331CT-ND.
CAP .0022UF 50V PPS FILM 0805 5% - ECH-U1H222JX5
 Order CAP .0022UF 50V PPS FILM 0805 5%-ECH-U1H222JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1332CT-ND.