RES-NET 100 OHM 6PIN 3RES - 750-63-R100 - Resistors

Digi-Key Part Number 750-63-R100-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.66
0.577
0.4532
0.3296
0.2884
0.21919
Extended Price
0.66
5.77
45.32
329.60
1442.00
2191.90
Manufacturer Part Number750-63-R100
Product DescriptionRES-NET 100 OHM 6PIN 3RES
Quantity Available Non-Stock
All prices are in GBP

RES-NET 100 OHM 6PIN 3RES - 750-63-R100 - Resistors Details
Technical/Catalog Information750-63-R100
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms100
Tolerance±2%
Power Per Element400mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 750 63 R100
75063R100

Purchase RES-NET 100 OHM 6PIN 3RES - 750-63-R100 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 100 OHM 6PIN 3RES - 750-63-R100
Resistors

RES-NET 100 OHM 6PIN 3RES - 750-63-R100 (750-63-R100-ND)

Related parts Resistors:
RES-NET 100 OHM 6PIN 3RES - 750-63-R100
 Order RES-NET 100 OHM 6PIN 3RES-750-63-R100 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R100-ND.
RES-NET 100 OHM 6PIN 5RES - 750-61-R100
 Order RES-NET 100 OHM 6PIN 5RES-750-61-R100 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-61-R100-ND.
RES-NET 22 OHM 6PIN 3RES - 750-63-R22
 Order RES-NET 22 OHM 6PIN 3RES-750-63-R22 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R22-ND.
RES-NET 27 OHM 6PIN 3RES - 750-63-R27
 Order RES-NET 27 OHM 6PIN 3RES-750-63-R27 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R27-ND.
RES-NET 33 OHM 6PIN 3RES - 750-63-R33
 Order RES-NET 33 OHM 6PIN 3RES-750-63-R33 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R33-ND.
RES-NET 39 OHM 6PIN 3RES - 750-63-R39
 Order RES-NET 39 OHM 6PIN 3RES-750-63-R39 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R39-ND.
RES-NET 47 OHM 6PIN 3RES - 750-63-R47
 Order RES-NET 47 OHM 6PIN 3RES-750-63-R47 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R47-ND.
RES-NET 51 OHM 6PIN 3RES - 750-63-R51
 Order RES-NET 51 OHM 6PIN 3RES-750-63-R51 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R51-ND.
RES-NET 56 OHM 6PIN 3RES - 750-63-R56
 Order RES-NET 56 OHM 6PIN 3RES-750-63-R56 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R56-ND.
RES-NET 68 OHM 6PIN 3RES - 750-63-R68
 Order RES-NET 68 OHM 6PIN 3RES-750-63-R68 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R68-ND.
RES-NET 82 OHM 6PIN 3RES - 750-63-R82
 Order RES-NET 82 OHM 6PIN 3RES-750-63-R82 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R82-ND.
RES-NET 120 OHM 6PIN 3RES - 750-63-R120
 Order RES-NET 120 OHM 6PIN 3RES-750-63-R120 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R120-ND.
RES-NET 150 OHM 6PIN 3RES - 750-63-R150
 Order RES-NET 150 OHM 6PIN 3RES-750-63-R150 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R150-ND.
RES-NET 180 OHM 6PIN 3RES - 750-63-R180
 Order RES-NET 180 OHM 6PIN 3RES-750-63-R180 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R180-ND.
RES-NET 200 OHM 6PIN 3RES - 750-63-R200
 Order RES-NET 200 OHM 6PIN 3RES-750-63-R200 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-63-R200-ND.