CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5

Digi-Key Part Number PCF1316TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.07524
0.07062
0.06534
0.06138
Extended Price
225.72
423.72
784.08
1473.12
Manufacturer Part NumberECH-U1H101JX5
Product DescriptionCAP .0001UF 50V PPS FILM 0805 5%
Quantity Available 12000
All prices are in GBP

CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5 Details
Technical/Catalog InformationECH-U1H101JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0001µF
Voltage - Rated50V
Tolerance±5%
SeriesECH-U(X)
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECH U1H101JX5
ECHU1H101JX5
PCF1316TR ND
PCF1316TRND
PCF1316TR

Purchase CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5

CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5 (PCF1316TR-ND)

Related parts :
CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1316TR-ND.
CAP .0001UF 50V PPS FILM 0805 5% - ECH-U1H101JX5
 Order CAP .0001UF 50V PPS FILM 0805 5%-ECH-U1H101JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1316CT-ND.
CAP .0001UF 50V PPS FILM 0805 2% - ECH-U1H101GX5
 Order CAP .0001UF 50V PPS FILM 0805 2%-ECH-U1H101GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1284TR-ND.
CAP .001UF 50V PPS FILM 0805 5% - ECH-U1H102JX5
 Order CAP .001UF 50V PPS FILM 0805 5%-ECH-U1H102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1328TR-ND.
CAP .0012UF 50V PPS FILM 0805 5% - ECH-U1H122JX5
 Order CAP .0012UF 50V PPS FILM 0805 5%-ECH-U1H122JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1329TR-ND.
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1330TR-ND.
CAP .0018UF 50V PPS FILM 0805 5% - ECH-U1H182JX5
 Order CAP .0018UF 50V PPS FILM 0805 5%-ECH-U1H182JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1331TR-ND.
CAP .0022UF 50V PPS FILM 0805 5% - ECH-U1H222JX5
 Order CAP .0022UF 50V PPS FILM 0805 5%-ECH-U1H222JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1332TR-ND.
CAP .0027UF 50V PPS FILM 0805 5% - ECH-U1H272JX5
 Order CAP .0027UF 50V PPS FILM 0805 5%-ECH-U1H272JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1333TR-ND.
CAP .0001UF 50V PPS FILM 0805 2% - ECH-U1H101GX5
 Order CAP .0001UF 50V PPS FILM 0805 2%-ECH-U1H101GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1284CT-ND.
CAP .001UF 50V PPS FILM 0805 5% - ECH-U1H102JX5
 Order CAP .001UF 50V PPS FILM 0805 5%-ECH-U1H102JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1328CT-ND.
CAP .0012UF 50V PPS FILM 0805 5% - ECH-U1H122JX5
 Order CAP .0012UF 50V PPS FILM 0805 5%-ECH-U1H122JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1329CT-ND.
CAP .0015UF 50V PPS FILM 0805 5% - ECH-U1H152JX5
 Order CAP .0015UF 50V PPS FILM 0805 5%-ECH-U1H152JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1330CT-ND.
CAP .0018UF 50V PPS FILM 0805 5% - ECH-U1H182JX5
 Order CAP .0018UF 50V PPS FILM 0805 5%-ECH-U1H182JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1331CT-ND.
CAP .0022UF 50V PPS FILM 0805 5% - ECH-U1H222JX5
 Order CAP .0022UF 50V PPS FILM 0805 5%-ECH-U1H222JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1332CT-ND.