CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5 - Capacitors

Digi-Key Part Number PCF1287TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.08052
0.07458
0.0693
0.06534
Extended Price
241.56
447.48
831.60
1568.16
Manufacturer Part NumberECH-U1H181GX5
Product DescriptionCAP .00018UF 50V PPS FLM 0805 2%
Quantity Available 3000
All prices are in GBP

CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5 - Capacitors Details
Technical/Catalog InformationECH-U1H181GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.00018µF
Voltage - Rated50V
Tolerance±2%
SeriesECH-U(X)
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1H181GX5
ECHU1H181GX5
PCF1287TR ND
PCF1287TRND
PCF1287TR

Purchase CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5
Capacitors

CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5 (PCF1287TR-ND)

Related parts Capacitors :
CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5
 Order CAP .00018UF 50V PPS FLM 0805 2%-ECH-U1H181GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1287TR-ND.
CAP .00018UF 50V PPS FLM 0805 2% - ECH-U1H181GX5
 Order CAP .00018UF 50V PPS FLM 0805 2%-ECH-U1H181GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1287CT-ND.
CAP .00012UF 50V PPS FLM 0805 2% - ECH-U1H121GX5
 Order CAP .00012UF 50V PPS FLM 0805 2%-ECH-U1H121GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1285TR-ND.
CAP .00015UF 50V PPS FLM 0805 2% - ECH-U1H151GX5
 Order CAP .00015UF 50V PPS FLM 0805 2%-ECH-U1H151GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1286TR-ND.
CAP .00022UF 50V PPS FLM 0805 2% - ECH-U1H221GX5
 Order CAP .00022UF 50V PPS FLM 0805 2%-ECH-U1H221GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1288TR-ND.
CAP .00027UF 50V PPS FLM 0805 2% - ECH-U1H271GX5
 Order CAP .00027UF 50V PPS FLM 0805 2%-ECH-U1H271GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1289TR-ND.
CAP .00033UF 50V PPS FLM 0805 2% - ECH-U1H331GX5
 Order CAP .00033UF 50V PPS FLM 0805 2%-ECH-U1H331GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1290TR-ND.
CAP .00039UF 50V PPS FLM 0805 2% - ECH-U1H391GX5
 Order CAP .00039UF 50V PPS FLM 0805 2%-ECH-U1H391GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1291TR-ND.
CAP .00047UF 50V PPS FLM 0805 2% - ECH-U1H471GX5
 Order CAP .00047UF 50V PPS FLM 0805 2%-ECH-U1H471GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1292TR-ND.
CAP .00056UF 50V PPS FLM 0805 2% - ECH-U1H561GX5
 Order CAP .00056UF 50V PPS FLM 0805 2%-ECH-U1H561GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1293TR-ND.
CAP .00068UF 50V PPS FLM 0805 2% - ECH-U1H681GX5
 Order CAP .00068UF 50V PPS FLM 0805 2%-ECH-U1H681GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1294TR-ND.
CAP .00082UF 50V PPS FLM 0805 2% - ECH-U1H821GX5
 Order CAP .00082UF 50V PPS FLM 0805 2%-ECH-U1H821GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1295TR-ND.
CAP .00018UF 50V PPS FLM 0805 5% - ECH-U1H181JX5
 Order CAP .00018UF 50V PPS FLM 0805 5%-ECH-U1H181JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1319TR-ND.
CAP .00012UF 50V PPS FLM 0805 2% - ECH-U1H121GX5
 Order CAP .00012UF 50V PPS FLM 0805 2%-ECH-U1H121GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1285CT-ND.
CAP .00015UF 50V PPS FLM 0805 2% - ECH-U1H151GX5
 Order CAP .00015UF 50V PPS FLM 0805 2%-ECH-U1H151GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1286CT-ND.