CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5

Digi-Key Part Number PCF1185TR-ND
Price Break
2000
6000
12000
24000
Unit Price
0.12012
0.1122
0.10428
0.09768
Extended Price
240.24
673.20
1251.36
2344.32
Manufacturer Part NumberECH-U1C473GX5
Product DescriptionCAP .047UF 16V PPS FILM 1206 2%
Quantity Available 16000
All prices are in GBP

CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5 Details
Technical/Catalog InformationECH-U1C473GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated16V
Tolerance±2%
SeriesECH-U(X)
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C473GX5
ECHU1C473GX5
PCF1185TR ND
PCF1185TRND
PCF1185TR

Purchase CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5
CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5

CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5 (PCF1185TR-ND)

Related parts :
CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5
 Order CAP .047UF 16V PPS FILM 1206 2%-ECH-U1C473GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1185TR-ND.
CAP .047UF 16V PPS FILM 1206 2% - ECH-U1C473GX5
 Order CAP .047UF 16V PPS FILM 1206 2%-ECH-U1C473GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1185CT-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
 Order CAP .012UF 16V PPS FILM 1206 2%-ECH-U1C123GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1178TR-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
 Order CAP .015UF 16V PPS FILM 1206 2%-ECH-U1C153GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1179TR-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
 Order CAP .018UF 16V PPS FILM 1206 2%-ECH-U1C183GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1180TR-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
 Order CAP .022UF 16V PPS FILM 1206 2%-ECH-U1C223GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1181TR-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
 Order CAP .027UF 16V PPS FILM 1206 2%-ECH-U1C273GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1182TR-ND.
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
 Order CAP .033UF 16V PPS FILM 1206 2%-ECH-U1C333GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1183TR-ND.
CAP .039UF 16V PPS FILM 1206 2% - ECH-U1C393GX5
 Order CAP .039UF 16V PPS FILM 1206 2%-ECH-U1C393GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1184TR-ND.
CAP .047UF 16V PPS FILM 1206 5% - ECH-U1C473JX5
 Order CAP .047UF 16V PPS FILM 1206 5%-ECH-U1C473JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1204TR-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
 Order CAP .012UF 16V PPS FILM 1206 2%-ECH-U1C123GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1178CT-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
 Order CAP .015UF 16V PPS FILM 1206 2%-ECH-U1C153GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1179CT-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
 Order CAP .018UF 16V PPS FILM 1206 2%-ECH-U1C183GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1180CT-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
 Order CAP .022UF 16V PPS FILM 1206 2%-ECH-U1C223GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1181CT-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
 Order CAP .027UF 16V PPS FILM 1206 2%-ECH-U1C273GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1182CT-ND.