CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5 - Capacitors

Digi-Key Part Number PCF1173TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.08382
0.07788
0.0726
0.06798
Extended Price
251.46
467.28
871.20
1631.52
Manufacturer Part NumberECH-U1C472GX5
Product DescriptionCAP .0047UF 16V PPS FILM 0805 2%
Quantity Available 21000
All prices are in GBP

CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5 - Capacitors Details
Technical/Catalog InformationECH-U1C472GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0047µF
Voltage - Rated16V
Tolerance±2%
SeriesECH-U(X)
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C472GX5
ECHU1C472GX5
PCF1173TR ND
PCF1173TRND
PCF1173TR

Purchase CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5
Capacitors

CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5 (PCF1173TR-ND)

Related parts Capacitors :
CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5
 Order CAP .0047UF 16V PPS FILM 0805 2%-ECH-U1C472GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1173TR-ND.
CAP .0047UF 16V PPS FILM 0805 2% - ECH-U1C472GX5
 Order CAP .0047UF 16V PPS FILM 0805 2%-ECH-U1C472GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1173CT-ND.
CAP .0033UF 16V PPS FILM 0805 2% - ECH-U1C332GX5
 Order CAP .0033UF 16V PPS FILM 0805 2%-ECH-U1C332GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1171TR-ND.
CAP .0039UF 16V PPS FILM 0805 2% - ECH-U1C392GX5
 Order CAP .0039UF 16V PPS FILM 0805 2%-ECH-U1C392GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1172TR-ND.
CAP .0056UF 16V PPS FILM 0805 2% - ECH-U1C562GX5
 Order CAP .0056UF 16V PPS FILM 0805 2%-ECH-U1C562GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1174TR-ND.
CAP .0068UF 16V PPS FILM 0805 2% - ECH-U1C682GX5
 Order CAP .0068UF 16V PPS FILM 0805 2%-ECH-U1C682GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1175TR-ND.
CAP .0082UF 16V PPS FILM 0805 2% - ECH-U1C822GX5
 Order CAP .0082UF 16V PPS FILM 0805 2%-ECH-U1C822GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1176TR-ND.
CAP .01UF 16V PPS FILM 0805 2% - ECH-U1C103GX5
 Order CAP .01UF 16V PPS FILM 0805 2%-ECH-U1C103GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1177TR-ND.
CAP .0047UF 16V PPS FILM 0805 5% - ECH-U1C472JX5
 Order CAP .0047UF 16V PPS FILM 0805 5%-ECH-U1C472JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1192TR-ND.
CAP .0033UF 16V PPS FILM 0805 2% - ECH-U1C332GX5
 Order CAP .0033UF 16V PPS FILM 0805 2%-ECH-U1C332GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1171CT-ND.
CAP .0039UF 16V PPS FILM 0805 2% - ECH-U1C392GX5
 Order CAP .0039UF 16V PPS FILM 0805 2%-ECH-U1C392GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1172CT-ND.
CAP .0056UF 16V PPS FILM 0805 2% - ECH-U1C562GX5
 Order CAP .0056UF 16V PPS FILM 0805 2%-ECH-U1C562GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1174CT-ND.
CAP .0068UF 16V PPS FILM 0805 2% - ECH-U1C682GX5
 Order CAP .0068UF 16V PPS FILM 0805 2%-ECH-U1C682GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1175CT-ND.
CAP .0082UF 16V PPS FILM 0805 2% - ECH-U1C822GX5
 Order CAP .0082UF 16V PPS FILM 0805 2%-ECH-U1C822GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1176CT-ND.
CAP .01UF 16V PPS FILM 0805 2% - ECH-U1C103GX5
 Order CAP .01UF 16V PPS FILM 0805 2%-ECH-U1C103GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1177CT-ND.