RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT - Relays

Digi-Key Part Number CC1308-ND
Price Break
1
10
25
50
100
500
Unit Price
1.8
1.634
1.3068
1.1434
1.0454
0.9801
Extended Price
1.80
16.34
32.67
57.17
104.54
490.05
Manufacturer Part NumberG2-1A07-TT
Product DescriptionRELAY SSR SPST 450MA 6 DIP
Quantity Available 0
All prices are in GBP

RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT - Relays Details
Technical/Catalog InformationG2-1A07-TT
VendorCrydom Co.
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP
CircuitSPST-NO (1 Form A)
Load Current450mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 150V
Output TypeAC, DC
On-State Resistance5 Ohm
SeriesG2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2 1A07 TT
G21A07TT
CC1308 ND
CC1308ND
CC1308

Purchase RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT
Relays

RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT (CC1308-ND)

Related parts Relays:
RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT
 Order RELAY SSR SPST 450MA 6 DIP-G2-1A07-TT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1308-ND.
RELAY SSR DPST 150MA 8 DIP - G2-DA01-TT
 Order RELAY SSR DPST 150MA 8 DIP-G2-DA01-TT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1320-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST-NC 200MA 6PIN SMD - G2-1B02-SR
 Order RELAY SSR SPST-NC 200MA 6PIN SMD-G2-1B02-SR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1313TR-ND.
RELAY SSR SPST 60V 2.5A 6-SMT - G3VM-61ER
 Order RELAY SSR SPST 60V 2.5A 6-SMT-G3VM-61ER online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2443-ND.
RELAY SSR SPST 350V 100MA 4-DIP - G3VM-353A1
 Order RELAY SSR SPST 350V 100MA 4-DIP-G3VM-353A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2445-ND.
IC RELAY PHOTOVO 20V 2.5A 6-DIP - PVN012
 Order IC RELAY PHOTOVO 20V 2.5A 6-DIP-PVN012 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 20V 300MA 4SSOP - G3VM-21LR1
 Order RELAY SSR SPST 20V 300MA 4SSOP-G3VM-21LR1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1622-ND.
RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
 Order RELAY SSR SPST 350VAC 120MA 4DIP-G3VM-351A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2080-ND.
RELAY SSR SPST 350V 120MA 4SMT - G3VM-351D
 Order RELAY SSR SPST 350V 120MA 4SMT-G3VM-351D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2082-ND.
RELAY SSR SPST 60V 2A 8SMT - G3VM-61FR
 Order RELAY SSR SPST 60V 2A 8SMT-G3VM-61FR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2105-ND.
RELAY SSR SPST 60V 400MA 4SOP - G3VM-61G1
 Order RELAY SSR SPST 60V 400MA 4SOP-G3VM-61G1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2106-ND.