RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R - Relays

Digi-Key Part Number CKRD2410R-ND
Price Break
10
Unit Price
25.322
Extended Price
253.22
Manufacturer Part NumberCKRD2410R
Product DescriptionRELAY SSR SPST 10A@280VAC PHASE
Quantity Available Non-Stock
All prices are in GBP

RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R - Relays Details
Technical/Catalog InformationCKRD2410R
VendorCrydom Co.
CategoryRelays
Mounting TypeDIN Rail
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current10A
Voltage - Input4 ~ 32VDC
Voltage - Load24 ~ 280V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesCKR240
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKRD2410R
CKRD2410R

Purchase RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R
Relays

RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R (CKRD2410R-ND)

Related parts Relays:
RELAY SSR SPST 10A@280VAC PHASE - CKRD2410R
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRD2410R online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRD2410R-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410EPR
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRA2410EPR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410EPR-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410ER
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRA2410ER online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410ER-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410PR
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRA2410PR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410PR-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRA2410R
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRA2410R online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410R-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRD2410EPR
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRD2410EPR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRD2410EPR-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRD2410ER
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRD2410ER online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRD2410ER-ND.
RELAY SSR SPST 10A@280VAC PHASE - CKRD2410PR
 Order RELAY SSR SPST 10A@280VAC PHASE-CKRD2410PR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRD2410PR-ND.
RELAY SSR SPST 10A@280VAC DIN MT - CKRA2410
 Order RELAY SSR SPST 10A@280VAC DIN MT-CKRA2410 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1512-ND.
RELAY SSR SPST 10A@280VAC DIN MT - CKRA2410E
 Order RELAY SSR SPST 10A@280VAC DIN MT-CKRA2410E online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410E-ND.
RELAY SSR SPST 10A@280VAC W/OVP - CKRA2410EP
 Order RELAY SSR SPST 10A@280VAC W/OVP-CKRA2410EP online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410EP-ND.
RELAY SSR SPST 10A@280VAC W/OVP - CKRA2410P
 Order RELAY SSR SPST 10A@280VAC W/OVP-CKRA2410P online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2410P-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420EPR
 Order RELAY SSR SPST 20A@280VAC PHASE-CKRA2420EPR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2420EPR-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420ER
 Order RELAY SSR SPST 20A@280VAC PHASE-CKRA2420ER online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2420ER-ND.
RELAY SSR SPST 20A@280VAC PHASE - CKRA2420PR
 Order RELAY SSR SPST 20A@280VAC PHASE-CKRA2420PR online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CKRA2420PR-ND.