CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016 - Connectors

Digi-Key Part Number CP-016-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.51
0.445
0.3425
0.28428
0.25687
0.22776
Extended Price
0.51
4.45
34.25
142.14
256.87
569.40
Manufacturer Part NumberPJ-016
Product DescriptionCONN PWR JACK 4.4MM X 1.65MM PCB
Quantity Available 7669
All prices are in GBP

CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016 - Connectors Details
Technical/Catalog InformationPJ-016
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.7mm ID, 4mm OD (EIAJ-2)
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 016
PJ016
CP 016 ND
CP016ND
CP-016

Purchase CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
Connectors

CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016 (CP-016-ND)

Related parts Connectors:
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
 Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.
CONN PWR JACK 2.1X5.5MM HIGH CUR - PJ-102AH
 Order CONN PWR JACK 2.1X5.5MM HIGH CUR-PJ-102AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102AH-ND.
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-202BH
 Order CONN PWR JACK 2.5X5.5MM HIGH CUR-PJ-202BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202BH-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN MODULAR JACK 4-4 VERT - 95003-2441
 Order CONN MODULAR JACK 4-4 VERT-95003-2441 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5421-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN PWR JACK DC 1.65X5.15MM - PJ1-021
 Order CONN PWR JACK DC 1.65X5.15MM-PJ1-021 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-021-ND.
CONN PWR JACK DC 0.65X2.75MM - PJ1-022
 Order CONN PWR JACK DC 0.65X2.75MM-PJ1-022 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-022-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN JACK POWER 2.1MM PCB - PJ-102A
 Order CONN JACK POWER 2.1MM PCB-PJ-102A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 1MM SMT - PJ-014C-SMT-1
 Order CONN POWER JACK 1MM SMT-PJ-014C-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CPJ-ND.