SWITCH REED SPST/NO 100W 3A - DRR-129-425 - Switches

Digi-Key Part Number DRR-129-425-ND
Price Break
100
Unit Price
2.4684
Extended Price
246.84
Manufacturer Part NumberDRR-129-425
Product DescriptionSWITCH REED SPST/NO 100W 3A
Quantity Available Non-Stock
All prices are in GBP

SWITCH REED SPST/NO 100W 3A - DRR-129-425 - Switches Details
Technical/Catalog InformationDRR-129-425
VendorHamlin Electronics Limited Partnership
CategorySwitches
Package / CaseAxial
Voltage - Rated500V
Sensitivity4-25 A/T
Current Rating3A
CircuitSPST
Termination Style2 Leads - Axial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DRR 129 425
DRR129425

Purchase SWITCH REED SPST/NO 100W 3A - DRR-129-425 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH REED SPST/NO 100W 3A - DRR-129-425
Switches

SWITCH REED SPST/NO 100W 3A - DRR-129-425 (DRR-129-425-ND)

Related parts Switches:
SWITCH REED SPST/NO 100W 3A - DRR-129-425
 Order SWITCH REED SPST/NO 100W 3A-DRR-129-425 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129-425-ND.
SWITCH REED SPST 100W 47-68 A/T - DRR-129 47-68
 Order SWITCH REED SPST 100W 47-68 A/T-DRR-129 47-68 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE509-ND.
SWITCH REED SPST 3A 42-48 A/T - DRR-129 42-48
 Order SWITCH REED SPST 3A 42-48 A/T-DRR-129 42-48 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE517-ND.
SWITCH REED SPST 3A 67-73 A/T - DRR-129 67-73
 Order SWITCH REED SPST 3A 67-73 A/T-DRR-129 67-73 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE518-ND.
SWITCH REED SPST 3A 77-83 A/T - DRR-129 77-83
 Order SWITCH REED SPST 3A 77-83 A/T-DRR-129 77-83 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE519-ND.
SWITCH REED SPST 3A 87-93 A/T - DRR-129 87-93
 Order SWITCH REED SPST 3A 87-93 A/T-DRR-129 87-93 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE520-ND.
SWITCH REED SPST 3A 0-37 A/T - DRR-129 0-37
 Order SWITCH REED SPST 3A 0-37 A/T-DRR-129 0-37 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 0-37-ND.
SWITCH REED SPST 3A 102-108 A/T - DRR-129 102-108
 Order SWITCH REED SPST 3A 102-108 A/T-DRR-129 102-108 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 102-108-ND.
SWITCH REED SPST 3A 107-113 A/T - DRR-129 107-113
 Order SWITCH REED SPST 3A 107-113 A/T-DRR-129 107-113 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 107-113-ND.
SWITCH REED SPST 3A 112-118 A/T - DRR-129 112-118
 Order SWITCH REED SPST 3A 112-118 A/T-DRR-129 112-118 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 112-118-ND.
SWITCH REED SPST 3A 117-123 A/T - DRR-129 117-123
 Order SWITCH REED SPST 3A 117-123 A/T-DRR-129 117-123 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 117-123-ND.
SWITCH REED SPST 3A 42-53 A/T - DRR-129 42-53
 Order SWITCH REED SPST 3A 42-53 A/T-DRR-129 42-53 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 42-53-ND.
SWITCH REED SPST 3A 42-63 A/T - DRR-129 42-63
 Order SWITCH REED SPST 3A 42-63 A/T-DRR-129 42-63 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 42-63-ND.
SWITCH REED SPST 3A 42-78 A/T - DRR-129 42-78
 Order SWITCH REED SPST 3A 42-78 A/T-DRR-129 42-78 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 42-78-ND.
SWITCH REED SPST 3A 47-53 A/T - DRR-129 47-53
 Order SWITCH REED SPST 3A 47-53 A/T-DRR-129 47-53 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number DRR-129 47-53-ND.