MOSFET N-CH 60V 14A DPAK - IRLR024 - Discrete Semiconductor Products

Digi-Key Part Number IRLR024-ND
Price Break
1
10
100
Unit Price
1.46
0.94
0.7309
Extended Price
1.46
9.40
73.09
Manufacturer Part NumberIRLR024
Product DescriptionMOSFET N-CH 60V 14A DPAK
Quantity Available 3119
All prices are in GBP

MOSFET N-CH 60V 14A DPAK - IRLR024 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRLR024
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C14A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhms @ 8.4A, 5V
Input Capacitance (Ciss) @ Vds870pF @ 25V
Power - Max42W
PackagingBulk
Gate Charge (Qg) @ Vgs18nC @ 5V
Package / CaseDPak (TO-252)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLR024
IRLR024

Purchase MOSFET N-CH 60V 14A DPAK - IRLR024 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 14A DPAK - IRLR024
Discrete Semiconductor Products

MOSFET N-CH 60V 14A DPAK - IRLR024 (IRLR024-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 60V 14A DPAK - IRLR024
 Order MOSFET N-CH 60V 14A DPAK-IRLR024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLR024-ND.
MOSFET P-CH 60V 5.1A DPAK - IRFR9014
 Order MOSFET P-CH 60V 5.1A DPAK-IRFR9014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9014-ND.
MOSFET P-CH 60V 5.1A DPAK - IRFR9014TRL
 Order MOSFET P-CH 60V 5.1A DPAK-IRFR9014TRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9014TRL-ND.
MOSFET P-CH 60V 8.8A DPAK - IRFR9024
 Order MOSFET P-CH 60V 8.8A DPAK-IRFR9024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9024-ND.
MOSFET N-CH 60V 7.7A DPAK - IRLR014
 Order MOSFET N-CH 60V 7.7A DPAK-IRLR014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLR014-ND.
MOSFET N-CH 60V 14A I-PAK - IRLU024
 Order MOSFET N-CH 60V 14A I-PAK-IRLU024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLU024-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRLD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRLD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRLD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRLD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD024-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
 Order MOSFET N-CH 100V 4.3A DPAK-IRFR110 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR110-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.
MOSFET P-CH 200V 1.9A DPAK - IRFR9210
 Order MOSFET P-CH 200V 1.9A DPAK-IRFR9210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9210-ND.