MOSFET P-CH 60V 5.1A DPAK - IRFR9014

Digi-Key Part Number IRFR9014-ND
Price Break
1
10
100
Unit Price
1.06
0.681
0.5294
Extended Price
1.06
6.81
52.94
Manufacturer Part NumberIRFR9014
Product DescriptionMOSFET P-CH 60V 5.1A DPAK
Quantity Available 1825
All prices are in GBP

MOSFET P-CH 60V 5.1A DPAK - IRFR9014 Details
Technical/Catalog InformationIRFR9014
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C5.1A
Rds On (Max) @ Id, Vgs @ 25° C500 mOhms @ 3.1A, 10V
Input Capacitance (Ciss) @ Vds270pF @ 25V
Power - Max25W
PackagingBulk
Gate Charge (Qg) @ Vgs12nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFR9014
IRFR9014

Purchase MOSFET P-CH 60V 5.1A DPAK - IRFR9014
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 60V 5.1A DPAK - IRFR9014
MOSFET P-CH 60V 5.1A DPAK - IRFR9014

MOSFET P-CH 60V 5.1A DPAK - IRFR9014 (IRFR9014-ND)

Related parts:
MOSFET P-CH 60V 5.1A DPAK - IRFR9014
 Order MOSFET P-CH 60V 5.1A DPAK-IRFR9014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9014-ND.
MOSFET P-CH 60V 5.1A DPAK - IRFR9014TRL
 Order MOSFET P-CH 60V 5.1A DPAK-IRFR9014TRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9014TRL-ND.
MOSFET P-CH 60V 8.8A DPAK - IRFR9024
 Order MOSFET P-CH 60V 8.8A DPAK-IRFR9024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9024-ND.
MOSFET N-CH 60V 7.7A DPAK - IRLR014
 Order MOSFET N-CH 60V 7.7A DPAK-IRLR014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLR014-ND.
MOSFET N-CH 60V 14A DPAK - IRLR024
 Order MOSFET N-CH 60V 14A DPAK-IRLR024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLR024-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRLD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRLD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRLD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRLD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD024-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.
MOSFET P-CH 60V 11A TO-220AB - IRF9Z24
 Order MOSFET P-CH 60V 11A TO-220AB-IRF9Z24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRFD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRFD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRFD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRFD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD024-ND.