MOSFET N-CH 200V 960MA SOT223 - IRFL210 - Discrete Semiconductor Products

Digi-Key Part Number IRFL210-ND
Price Break
1
10
100
1000
Unit Price
1.4
0.901
0.7007
0.58058
Extended Price
1.40
9.01
70.07
580.58
Manufacturer Part NumberIRFL210
Product DescriptionMOSFET N-CH 200V 960MA SOT223
Quantity Available 1771
All prices are in GBP

MOSFET N-CH 200V 960MA SOT223 - IRFL210 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFL210
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C960mA
Rds On (Max) @ Id, Vgs @ 25° C1.5 Ohms @ 580mA, 10V
Input Capacitance (Ciss) @ Vds140pF @ 25V
Power - Max3.1W
PackagingBulk
Gate Charge (Qg) @ Vgs8.2nC @ 10V
Package / CaseSOT-223
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFL210
IRFL210

Purchase MOSFET N-CH 200V 960MA SOT223 - IRFL210 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 200V 960MA SOT223 - IRFL210
Discrete Semiconductor Products

MOSFET N-CH 200V 960MA SOT223 - IRFL210 (IRFL210-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 200V 960MA SOT223 - IRFL210
 Order MOSFET N-CH 200V 960MA SOT223-IRFL210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFL210-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET P-CH 200V 400MA 4-DIP - IRFD9210
 Order MOSFET P-CH 200V 400MA 4-DIP-IRFD9210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9210-ND.
MOSFET N-CH 200V 20A TO-247AC - IRFP240
 Order MOSFET N-CH 200V 20A TO-247AC-IRFP240 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP240-ND.
MOSFET N-CH 200V 46A TO-247AC - IRFP260
 Order MOSFET N-CH 200V 46A TO-247AC-IRFP260 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP260-ND.
MOSFET P-CH 200V 1.9A DPAK - IRFR9210
 Order MOSFET P-CH 200V 1.9A DPAK-IRFR9210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9210-ND.
MOSFET N-CH 60V 2.7A SOT223 - IRFL014
 Order MOSFET N-CH 60V 2.7A SOT223-IRFL014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFL014-ND.
MOSFET N-CH 200V 20A TO-247AC - IRFP240PBF
 Order MOSFET N-CH 200V 20A TO-247AC-IRFP240PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP240PBF-ND.
MOSFET N-CH 200V 18A TO-220AB - IRF640PBF
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF640PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.